DA Series Ferrite Beads

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Laird Ferrite Beads 120ohms 100MHz .3A 4 line Monolithic 13.800In Stock
Cut Tape
15,74 kr.
10,89 kr.
9,33 kr.
8,21 kr.
Reel
5,60 kr.
Min.: 1
Mult.: 1
: 3.000
DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 120 Ohms 300 mA 200 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1000ohms 100MHz .2A 4 line Monolithic 8.625In Stock
Cut Tape
15,74 kr.
10,89 kr.
9,33 kr.
8,21 kr.
Reel
6,15 kr.
Min.: 1
Mult.: 1
: 3.000
DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 1 kOhms 200 mA 800 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz .2A 4 line Monolithic 7.970In Stock
15.900On Order
Cut Tape
15,74 kr.
10,89 kr.
9,33 kr.
8,21 kr.
Reel
6,15 kr.
Min.: 1
Mult.: 1
: 3.000
DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 600 Ohms 200 mA 350 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 300ohms 100MHz .4A 4 line Monolithic
11.370Expected 13/01/2027
Cut Tape
16,49 kr.
11,34 kr.
9,70 kr.
8,58 kr.
Reel
6,54 kr.
Min.: 1
Mult.: 1
: 3.000
DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 300 Ohms 400 mA 400 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 60ohms 100MHz .4A 4 line Monolithic Non-Stocked Lead-Time 14 Weeks
Cut Tape
16,34 kr.
10,89 kr.
9,33 kr.
8,21 kr.
Reel
6,48 kr.
Min.: 1
Mult.: 1
: 3.000
DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 60 Ohms 400 mA 200 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 30ohms 100MHz .5A 4 line Monolithic Non-Stocked Lead-Time 14 Weeks
Cut Tape
15,74 kr.
10,89 kr.
9,33 kr.
8,21 kr.
Reel
6,15 kr.
Min.: 1
Mult.: 1
: 3.000
DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 30 Ohms 500 mA 300 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel