F50 Aluminium Organic Polymer Capacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 50VDC 100uF Tol 20% 10x10mm AEC-Q200 865In Stock
15,89 kr.
10,52 kr.
8,50 kr.
7,53 kr.
Reel
6,42 kr.
Min.: 1
Mult.: 1
: 500
100 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 3 A - 55 C + 135 C 10 mm Vibration-Proof Can HXF AEC-Q200 Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 50VDC 68uF Tol 20% 8x10mm AEC-Q200 389In Stock
12,01 kr.
8,06 kr.
6,39 kr.
5,83 kr.
Reel
4,83 kr.
Min.: 1
Mult.: 1
: 500
68 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 24 mOhms 2.5 A - 55 C + 135 C 8 mm Vibration-Proof Can HXF AEC-Q200 Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 50VDC 220uF Tol 20% 10x16.5mm AEC-Q200 100In Stock
Cut Tape
30,06 kr.
21,19 kr.
17,61 kr.
13,43 kr.
Reel
13,43 kr.
12,98 kr.
Min.: 1
Mult.: 1
: 250
Aluminum Hybrid Polymer Capacitors HXF Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 50VDC 150uF Tol 20% 10x12.5mm AEC-Q200 105In Stock
Cut Tape
18,80 kr.
13,06 kr.
10,52 kr.
8,36 kr.
Reel
7,76 kr.
Min.: 1
Mult.: 1
: 400
Aluminum Hybrid Polymer Capacitors HXF Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 50VDC 120uF Tol 20% 10x10mm AEC-Q200 500In Stock
14,77 kr.
10,29 kr.
8,21 kr.
7,53 kr.
Reel
6,27 kr.
Min.: 1
Mult.: 1
: 500
120 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 3 A - 55 C + 135 C 10 mm Vibration-Proof Can HXF AEC-Q200 Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 50VDC 47uF Tol 20% 8x10mm AEC-Q200
500Expected 16/12/2026
11,26 kr.
7,76 kr.
6,48 kr.
5,80 kr.
Reel
4,86 kr.
4,49 kr.
Min.: 1
Mult.: 1
: 500
47 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 24 mOhms 2.5 A - 55 C + 135 C 8 mm Vibration-Proof Can HXF AEC-Q200 Ammo Pack