NFM3DCC Series Feed Through Capacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Murata Electronics Feed Through Capacitors 470 PF 50V 44.377In Stock
Cut Tape
3,31 kr.
1,54 kr.
1,22 kr.
1,00 kr.
Reel
0,858 kr.
Min.: 1
Mult.: 1
: 4.000
470 pF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1205 (3212 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 300 mA 1.1 mm - 55 C + 125 C NFM3DCC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .022 UF 50V 12.431In Stock
52.000On Order
Cut Tape
3,58 kr.
1,69 kr.
1,52 kr.
1,23 kr.
Reel
0,933 kr.
Min.: 1
Mult.: 1
: 4.000
22 nF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1205 (3212 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 300 mA 1.1 mm - 55 C + 125 C NFM3DCC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1000 PF 50V +50/-20% 6.179In Stock
Cut Tape
3,38 kr.
1,54 kr.
1,39 kr.
1,12 kr.
Reel
0,873 kr.
Min.: 1
Mult.: 1
: 4.000
1 nF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 300 mA 1.1 mm - 55 C + 125 C NFM3DCC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 4.000In Stock
10.083Expected 11/02/2027
Cut Tape
3,58 kr.
1,64 kr.
1,47 kr.
1,19 kr.
Reel
0,895 kr.
Min.: 1
Mult.: 1
: 4.000
220 pF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1205 (3212 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 300 mA 1.1 mm - 55 C + 125 C NFM3DCC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 50V 8.634In Stock
Cut Tape
3,64 kr.
1,69 kr.
1,52 kr.
1,23 kr.
1,15 kr.
Reel
0,94 kr.
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000
2.2 nF 50 VDC SMD/SMT 50 % 3 Terminal 1205 (3212 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 300 mA 1.1 mm - 55 C + 125 C NFM3DCC AEC-Q200 Reel, Cut Tape, MouseReel