ENW-C9B01A1EF

Panasonic Industry
667-ENW-C9B01A1EF
ENW-C9B01A1EF

Mfr.:

Description:
Zigbee Modules - 802.15.4 PAN4620 BLE Module IEEE Reg. 802.15.4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Zigbee Modules - 802.15.4
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
PAN4620
2.4 GHz
1 Mb/s
- 93 dBm
1.8 V
4.2 V
7.6 mA
8.5 mA
3 dBm
- 40 C
+ 85 C
802.15.4 (ANT, Thread, Zigbee)
I2C, SPI, UART
Reel
Brand: Panasonic Industry
Dimensions: 15.6 mm x 8.7 mm x 1.9 mm
Modulation Technique: OQPSK
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 4.2 V
Product Type: Zigbee Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Unit Weight: 2,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517620000
CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PAN4620 IEEE 802.15.4 & BLE 4.2 Module

Panasonic PAN4620 IEEE 802.15.4 and BLUETOOTH® 4.2 Low Energy (BLE) Module is a dual-mode Wireless Internet of Things (IoT) Module, based on the NXP Semiconductors Kinetis KW41Z SoC (System on Chip). The PAN4620 Module can be operated in stand-alone mode and hosted mode for maximum flexibility. With 512kB flash memory and 128kB SRAM, the PAN4620 can easily be used as a stand-alone controller eliminating the need for an external processor. However, also the integration of 802.15.4 and BLE connectivity into existing applications can easily be achieved when using the PAN4620 in hosted mode.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
69,23 kr. 34.615,00 kr.