AS4C128M8D3LC-12BCN DRAM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.35V, 78-ball BGA, 800MHz, (C-die), Commercial Temp - Tray 239In Stock
263,71 kr.
243,94 kr.
236,11 kr.
230,29 kr.
Min.: 1
Mult.: 1
SDRAM - DDR3L 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.283 V 1.45 V 0 C + 95 C Tray
Alliance Memory AS4C128M8D3LC12BCN
Alliance Memory DRAM DDR3, 1G, 128M x 8, 135V, 78ball BGA, 800MHz, Commercial Temp, C Die N/A
Alliance Memory DRAM DDR3L, 1Gb, 128M x 8, 1.35V, 78-ball BGA, 800MHz, Commercial Temp, T&R, C Die Non-Stocked Lead-Time 16 Weeks
Reel
229,77 kr.
Min.: 2.500
Mult.: 2.500
: 2.500
SDRAM - DDR3L 1 Gbit 8 bit 800 MHz BGA-78 128 M x 8 225 ps 1.283 V 1.45 V 0 C + 95 C Reel