SEK-SFA40 Evalution Kit

Sensirion
403-SEK-SFA40EVAL
SEK-SFA40 Evalution Kit

Mfr.:

Description:
Multiple Function Sensor Development Tools SEK-SFA40 Evaluation Kit:Ready to use including SFA40 sensor on an EvalKit PCB, Qwiic to RJ45 interface cable to connect to the Sensor bridge, jumper wire set

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Multiple Function Sensor Development Tools
Evaluation Kits
Formaldehyde Sensor
SEK-SFA40
RJ45
Bulk
Brand: Sensirion
Product Type: Multiple Function Sensor Development Tools
Series: SFA40
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 3.001.217
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEK-SFA40 Evaluation Kit

Sensirion SEK-SFA40 Evaluation Kit delivers a development platform for evaluating the SFA40 formaldehyde sensor in indoor air quality applications. The kit supports reliable formaldehyde measurements at low ppb concentrations with low cross-sensitivity to other volatile organic compounds. The SEK-SFA40 Kit enables testing of the SFA40 sensor, which features a digital I²C interface, factory calibration, low power consumption, and long-term stability. The kit also supports onboard relative humidity and temperature compensation, as well as relative humidity and temperature output for integration testing.

In Stock: 44

Stock:
44
Can Dispatch Immediately
On Order:
50
Expected 19/11/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
514,89 kr. 514,89 kr.