QPC2420EVB

Qorvo
772-QPC2420EVB
QPC2420EVB

Mfr.:

Description:
RF Development Tools 0.02-30GHzSPDT

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
QPC2420
Brand: Qorvo
For Use With: Switch
Product Type: RF Development Tools
Series: QPC2420
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9030820000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPC2420EVB Evaluation Board

Qorvo QPC2420EVB Evaluation Board is a dedicated evaluation platform for the QPC2420, an ultra‑wideband silicon-on-insulator (SOI) single‑pole, double‑throw (SPDT) reflective RF switch operating from 0.02GHz to 30GHz. The board provides a fully assembled, lab‑ready environment that allows engineers to characterize the switch’s broadband performance, including insertion loss, isolation, switching speed, and RF settling behavior, under realistic test conditions.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
1
Expected 15/09/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
5.077,72 kr. 5.077,72 kr.