VCAC Series Varistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 20VAC 26VDC 0.3J 82pF 36 V 67V
24.000In Stock
Cut Tape
2,05 kr.
1,25 kr.
0,985 kr.
0,94 kr.
Reel
0,806 kr.
Min.: 1
Mult.: 1
: 4.000
VCAC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 36 V 67 V 30 A 300 mJ 82 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 17VAC 22VDC 0.1J 47pF 32.5 V 50V
Non-Stocked Lead-Time 15 Weeks
Cut Tape
5,26 kr.
3,37 kr.
2,10 kr.
1,44 kr.
Reel
0,828 kr.
Min.: 1
Mult.: 1
: 4.000
VCAC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 32.5 V 50 V 30 A 100 mJ 47 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel