Same Sky UJ32 USB 3.2 Gen 2x2 Type C Receptacles
Same Sky UJ32 USB 3.2 Gen 2x2 Type C Receptacles offer a 20Gbps data transfer speed, 5A rated input current, and 20VDC rated input voltage. These connectors are designed for the USB 3.2 Gen 2x2 standard (previously USB 3.2) and feature a horizontal or vertical orientation with surface-mount or mid-mount SMT options. The series has a UL 94V-0 flammability rating and is reflow solder compatible as well as RoHS and REACH compliant. Same Sky UJ32 USB 3.2 Gen 2x2 Type C Receptacles provide 40mΩ contact resistance, 100MΩ insulation resistance, 100VAC voltage withstand, and 10,000 life cycles. The UJ32 series operates in a -40°C to +85°C temperature range.Features
- USB Type C receptacle
- USB 3.2 Gen 2x2 standard (previously USB 3.2)
- Surface-mount or mid-mount SMT options
- Horizontal or vertical orientation
- Reflow solder compatible
- Tape-and-reel packaging
- UL 94V-0 flammability rating
- RoHS and REACH compliant
Specifications
- 20Gbps data transfer speed
- 5A rated input current
- 20VDC rated input voltage
- 40mΩ contact resistance
- 100MΩ insulation resistance
- 100VAC voltage withstand
- 10,000 life cycles
- -40°C to +85°C operating temperature range
Videos
Published: 2022-07-26
| Updated: 2024-09-24