LEOPOL1PDT

STMicroelectronics
511-LEOPOL1PDT
LEOPOL1PDT

Mfr.:

Description:
STMicroelectronics Rad-hard 5 A step-down converter in plastic package

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 23 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
6.093,70 kr. 6.093,70 kr.
5.371,50 kr. 53.715,00 kr.
Full Reel (Order in multiples of 250)
5.371,50 kr. 1.342.875,00 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: STMicroelectronics
RoHS:
Brand: STMicroelectronics
Packaging: Reel
Packaging: Cut Tape
Series: LEO
Factory Pack Quantity: 250
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Earth Orbit (LEO) Rad-Hard ICs

STMicroelectronics Low Earth Orbit (LEO) Rad-Hard ICs, available in plastic PowerSO-20 and TSSOP-20 packages, offer a unique combination of cost-effectiveness, radiation hardness, quality assurance and delivered quantities. The analogue and power management LEO ICs benefit from dedicated qualification, manufacturing, screening, quality assurance and logistics processes. Features include a 2V to 12V range, with operation in a -40°C to +125°C temperature range and a 400km to 2000km altitude range. The Low Earth Orbit (LEO) Rad-Hard ICs take advantage of STMicroelectronics 40-year Space heritage and automotive AEC-Q100 qualification.

FEATURED PRODUCTS
STMICROELECTRONICS