TNR

Panduit
644-TNR
TNR

Mfr.:

Description:
Extraction, Removal & Insertion Tools Nylon rivet installation tool

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.611,43 kr. 1.611,43 kr.
1.552,35 kr. 38.808,75 kr.
1.552,28 kr. 77.614,00 kr.
100 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Insertion / Extraction Tools
Rivet Installation Tool, Hand Held
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: NR1 nylon rivets
Product Type: Extraction / Insertion Tools
Series: TNR
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: PANDUCT
Unit Weight: 156,489 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8205598000
USHTS:
8205595560
ECCN:
EAR99

Panduct® Installation Tools

Panduit Panduct® Installation Tools feature a range of cutting, notching, and installation tools designed for use with Panduit wiring ducts and covers. The lineup includes the PBDCT bench-mount and DCT hand-held cutting tools, the DFCT duct finger-cutting tool, the DNT-100 sidewall notching tool, and the TNR nylon rivet tool. These tools are designed to work in conjunction with one another. The PBDCT and DCT both cut wiring ducts, while the DFCT cuts wiring duct fingers, including wide-slotted types. The DNT-100 tool is designed to notch or remove sidewalls to the bottom score line for corner and T junctions, and the TNR hand-held tool quickly and easily installs or removes Panduit nylon rivets. Panduit Panduct Installation Tools feature rugged construction for long-term use, and cutting tool replacement blades are available.

Panduct® TNR Nylon Rivet Tool

Panduit Panduct® TNR Nylon Rivet Tool is designed for installing and removing nylon rivets from Panduit wiring duct. This hand-held precision tool features a rivet-stud insertion hole/holder, aluminum body, 1" diameter handle grip, and a hand-impact knob. The manual installation tool offers an overall length of 9.25" (234.9mm), an overall width of 1.87" (47.5mm), and a weight of only 5.1oz. Panduit Panduct TNR Nylon Rivet Tool is engineered for use with Panduit NR1-C and NR1-M nylon push rivets and KIMS low-profile mounts. The TNR tool requires no special maintenance for optimal performance.

FEATURED PRODUCTS
PANDUIT