RJFODE

Amphenol Socapex
523-RJFODE
RJFODE

Mfr.:

Description:
Extraction, Removal & Insertion Tools Insert Removal Tool

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
354,95 kr. 354,95 kr.
329,58 kr. 1.647,90 kr.
306,23 kr. 3.062,30 kr.
298,55 kr. 5.971,00 kr.
294,45 kr. 14.722,50 kr.
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Insertion / Extraction Tools
Insert Removal Tool
Insert removal from connector shell
Brand: Amphenol Socapex
Country of Assembly: Not Available
Country of Diffusion: FR
Country of Origin: FR
For Use With: RJF plug and receptacle inserts
Product Type: Extraction / Insertion Tools
Series: RJField
Factory Pack Quantity: 10
Subcategory: Tools
Tradename: RJ45
Unit Weight: 340,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8205590000
USHTS:
8205598000
JPHTS:
820559000
MXHTS:
85366999
BRHTS:
82055900
ECCN:
EAR99

RJF Industrial Ethernet Connection System

Amphenol Socapex RJF Industrial Ethernet Connection System is IP68 sealed for harsh environment applications such as industrial process control, oil & gas, motion control, robotics, wind energy, data acquisition, and transmission. The RJF system allows the use of an Ethernet Class D / Cat. 5e connection for 10BaseT, 100BaseTX or 1000 BaseT networks in harsh environments. With the patented RJStop® system, the Amphenol Socapex cd RJF Industrial Ethernet Connection System can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust, and fluids. No tools or hazardous on-field cabling is necessary.