Thermal Interface Products

Results: 4.983
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Laird Technologies Thermal Interface Products COOLZORB-500 2In Stock
Min.: 1
Mult.: 1

Thermal and EMI Absorbers Non-standard 12 in 12 in 0.08 in COOLZORB Bulk
Apex Microtechnology Thermal Interface Products 1 pkg of 10 pieces 24In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Washer Aluminum Silver - 40 C + 150 C 57.4 mm 24.63 mm 0.013 mm 20 psi Bulk
Laird Technologies Thermal Interface Products Tflex 6180 9x9" 3.0W/mK gap filler 4In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler Pad Non-standard Boron Nitride 3 W/m-K 5 kVAC Blue-Violet - 45 C + 200 C 229 mm 229 mm 4.57 mm 15 psi UL 94 V-0 Tflex 600 Bulk

Laird Technologies Thermal Interface Products TPUTTY 403 CARTRIDGE 7In Stock
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Silicone Elastomer White - 45 C + 150 C UL 94 V-0 Tputty 403 Bulk

Bergquist Company Thermal Interface Products Sil-Pad, 0.009" Thickness, 1.650x1.140", Sil-Pad TSP900/400, IDH 2192638 1.683In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 3.5 kVAC Gray - 60 C + 180 C 41.91 mm 28.96 mm 0.009 in 20 MPa UL 94 V-0 400 / TSP 900

Bergquist Company Thermal Interface Products SIL PAD, Low-Pressure, 0.009" Thickness, 25.4x6.6mm, TSP1600S/900S, IDH 2214788 1.115In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.6 W/m-K 5.5 kVAC Pink - 60 C + 180 C 25.4 mm 6.6 mm 0.009 in 9 MPa UL 94 V-0 900S / TSP 1600S
Laird Technologies Thermal Interface Products TFLEX B270 76In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Ceramic Filled Silicone 2 W/m-K Gray - 40 C + 150 C 228.6 mm 228.6 mm 1.77 mm 10 psi UL 94 V-0 Tflex B200 Bulk
Apex Microtechnology Thermal Interface Products 1 pkg of 10 pieces 35In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Washer TO-220 Polyamide (PA) 5.2 kVAC Tan + 200 C 18.03 mm 12.7 mm 0.013 mm 20 psi Bulk
Laird Technologies Thermal Interface Products Tflex 3140 9x9" 1.2W/mK 24In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.2 W/m-K 10 kVAC Green - 40 C + 160 C 228.6 mm 228.6 mm 3.56 mm 15 psi UL 94 V-0 Tflex 300 Bulk
Laird Technologies Thermal Interface Products Tflex HD370 DC1 9.00x9.00 in 21In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 2.7 W/m-K Pink - 40 C + 200 C 228.6 mm 228.6 mm 1.77 mm 10 psi UL 94 V-0 HD300 Bulk
Laird Technologies Thermal Interface Products Tflex 390 DC1 9" x 9" 38In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.2 W/m-K 10 kVAC Green - 40 C + 160 C 228.6 mm 228.6 mm 2.28 mm 15 psi UL 94 V-0 Tflex 300 Bulk
Laird Technologies Thermal Interface Products 4.00 127x76mm 3In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Graphite 34 W/m-K Gray - 40 C + 125 C 127 mm 76 mm 4 mm UL 94 V-0 HP34 Bulk
Laird Technologies Thermal Interface Products Tflex 350 9" x 9" 77In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.2 W/m-K 10 kVAC Green - 40 C + 160 C 228.6 mm 228.6 mm 0.89 mm 15 psi UL 94 V-0 Tflex 300 Bulk
Laird Technologies Thermal Interface Products Tflex 7100 9x9" 5.0W/mK gap filler 5In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 5 W/m-K Gray - 40 C + 200 C 228.6 mm 228.6 mm 2.54 mm UL 94 V-0 Tflex 700 Bulk
Vicor 04308
Vicor Thermal Interface Products THERMO PAD MINI MOD 1.806In Stock
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Graphite Gray 0.254 mm Bulk

Bergquist Company Thermal Interface Products Polyimide-Based Insulator, 0.010" Thickness, Sil-Pad TSPK1300/K-10, IDH 2167644 576In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.3 W/m-K 6 kVAC Beige - 60 C + 180 C 21.72 mm 16 mm 0.006 in 35 MPa UL 94 VTM-0 K-10 / TSP K1300 Bulk
Panasonic Thermal Interface Products Soft PGS - IGBT Mod Infineon 6In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Pyrolytic Graphite Sheet Non-standard Graphite 20 W/m-K Gray - 55 C + 400 C 85 mm 246 mm 0.2 mm 600 kPa UL 94 V-0 Soft-PGS Bulk

Bergquist Company Thermal Interface Products GAP PAD, High Performance, 8"x16" Sheet, 0.010" Thickness, TGPA2000/A2000 9In Stock
97On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 2 W/m-K 4 kVAC Gray - 60 C + 200 C 406.4 mm 203.2 mm 0.254 mm 55 psi UL 94 V-0 A2000 / TGP A2000

Bergquist Company Thermal Interface Products Foil-Format Grease, 0.006" Thickness, SIL PAD TSPQ2500/Q-Pad II, IDH 2189103 875In Stock
6.150Expected 12/03/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Q-Pad Grease Replacement Thermal Interface Non-standard Silicone Elastomer 2.5 W/m-K Black - 60 C + 180 C 63.5 mm 50.8 mm 0.152 mm 50 psi UL 94 V-0 II / TSP Q2500
Panasonic Thermal Interface Products 92 mmx32 mmx0.25 mm250 W/m-K - 55 C+ 400 C 14In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 250 W/m-K Gray - 55 C + 400 C 92 mm 32 mm 0.25 mm 600 kPa UL 94 V-0 EYGR Bulk

Bergquist Company Thermal Interface Products High Performance/Reliability Insulator, Sil-Pad TSP 3500/2000, IDH 2192469 289In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Non-standard Silicone Elastomer 4 kVAC White - 60 C + 200 C 0.508 mm UL 94 V-0 2000 / TSP 3500
Bergquist Company Thermal Interface Products GAP PAD, 8"x16" Sheet, 0.060" Thickness, 1 Side Adhesive, TGP800VO/VO 11In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 406.4 mm 203.2 mm 1.524 mm 100 psi UL 94 V-0 VO / TGP 800VO

Bergquist Company Thermal Interface Products Grease TI, 0.005" Thickness, 1 Side Adhesive, Sil-Pad TSPQ2000/Q-Pad 3 3.988In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Q-Pad Grease Replacement Thermal Interface Non-standard Silicone Elastomer Black - 60 C + 180 C 0.127 mm UL 94 V-0 3 / TSP Q2000

Bergquist Company Thermal Interface Products Sil-Pad, 0.009" Thickness, TSP900/400, 7403-09FR-24, BG96428, IDH 2192723 1.239In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 3.5 kVAC Gray - 60 C + 180 C 0.009 in 20 MPa UL 94 V-0 400 / TSP 900
Vicor 36967
Vicor Thermal Interface Products Thermal Pad 0.007" Brick ACFront 51In Stock
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Bulk