Thermal Interface Products

Results: 4.984
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Aavid Thermal Interface Products Mica Insulator for TO-220, 18.42x13.21mm, 4.32mm Hole Diameter 5.341In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Insulator TO-220 Mica 0.528 W/m-K + 550 C 310 Mpa Insulators
Bergquist Company 563696
Bergquist Company Thermal Interface Products Electrically Isolating Phase Change Thermal Interface Material, EIF 1000KA 2.949In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad Non-standard 0.45 W/m-K Amber + 150 C 0.076 mm UL 94 V-0 K3 / EIF 1000

Wakefield Thermal Thermal Interface Products Thermal Conductor Pad, 0.005" Thickness, Square, 1 Side Adhesive 5.000In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad 3 W/m/K White - 240 C + 300 C 1.25 in 1.25 in 0.005 in 650 psi WTC

Wakefield Thermal Thermal Interface Products Thermal Insulator Pad, 0.006" Thickness, Diamond, 41.91x28.96mm, Beige 5.000In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad 1.3 W/m/K Gray 1.65 in 1.14 in 0.006 in WTI

Wakefield Thermal Thermal Interface Products Thermal Insulator Pad, 0.009" Thickness, Diamond, 41.91x28.96mm, Gray 5.000In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad 0.8 W/m/K Gray 1.65 in 1.14 in 0.009 in WTI

Laird Technologies Thermal Interface Products 1In Stock
6Expected 16/03/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Dispensable Gap Filler Ceramic Filled Silicone 3.6 W/mK 7 kVAC Yellow/White - 55 C + 200 C V-0 Bulk
Laird Technologies Thermal Interface Products 33In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Dispensable Gap Filler Ceramic Filled Silicone 3.6 W/mK 7 kVAC Yellow/White - 55 C + 200 C V-0 Bulk
Laird Technologies Thermal Interface Products Thickness 1.50mm 457x457mm Grey 1In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Ceramic Filled Silicone 6.2 W/mK 7 kV Gray - 50 C + 150 C 457 mm 457 mm 1.5 mm UL 94 V-0 HR6.5 Bulk
Laird Technologies Thermal Interface Products Thickness 2.50mm 457x457mm Grey 1In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Ceramic Filled Silicone 6.2 W/mK 7 kV Gray - 50 C + 150 C 457 mm 457 mm 2.5 mm UL 94 V-0 HR6.5 Bulk
Laird Technologies Thermal Interface Products Thickness 3mm 457x457mm Grey 1In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Ceramic Filled Silicone 6.2 W/mK 7 kV Gray - 50 C + 150 C 457 mm 457 mm 3 mm UL 94 V-0 HR6.5 Bulk
Aavid Thermal Interface Products In-Sil-8 Pad for TO220/218/247, Grey, 0.007"Thick, 0.75x0.50", 0.147"Hole Dia. 12.569In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets TO-218, TO-220, TO-247 Silicone Elastomer Mounting Pads
Wakefield Thermal Thermal Interface Products ulTIMiFlux Gel, 10cc Syringe, Yellow, 8g/m Flow Rate, 0.015", 2.4w/mK 47In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Gel Gap Filler 2.4 W/m-K Yellow - 55 C + 200 C GL

Bergquist Company Thermal Interface Products Insulator, 0.006" Thickness, 1 Side Adhesive, SIL PAD TSPK1300/K-10, K10AC-136 639In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Non-standard Silicone Elastomer 6 kVAC Brown (Beige) - 60 C + 180 C 0.006 in 35 MPa UL 94 VTM-0 K-10 / TSP K1300
Wakefield Thermal Thermal Interface Products Greaseless Conductive Kapton Reinforced Insulators for TO-3, 0.006", Grey 2.645In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-3 Kapton 0.5 W/m-K 6 kVAC Gray - 60 C + 200 C 41.91 mm 28.96 mm 0.152 mm 100 psi 175-6

Bergquist Company Thermal Interface Products The Original Sil-Pad Material, 0.009" Thickness, Sil-Pad TSP 900/Sil-Pad 400 2.940In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 3.5 kVAC Gray - 60 C + 180 C 0.009 in 20 MPa UL 94 V-0 400 / TSP 900
Aavid Thermal Interface Products Thermal Link with BeO Insulator for TO-5, Vertical, Black Anodized, 15 C/W 430In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Board Level TO-5 Aluminum Black 10.16 mm 9.52 mm Thermal Link
Aavid Thermal Interface Products Mica Insulator for TO-220, 21.89mm 11.092In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-220 Mica 0.528 W/m-K Opaque + 550 C 21.89 mm 13.21 mm 0.051 mm 45000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalfilm for Case 90, Case 199, 18.92x13.84mm, 3.81mm Hole Diameter 7.142In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Case 90, Case 199 Polyimide Plastic Film 0.156 W/m-K 465 V Amber - 260 C + 240 C 18.92 mm 13.84 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Wakefield Thermal Thermal Interface Products ulTIMiFlux Gap Pad, Silicone, 0.5mm Thick, 3 W/m-K, 101.6x101.6mm, Hyper Soft 194In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Silicone Elastomer 3 W/m-K 5 kVAC Green - 60 C + 200 C 101.6 mm 101.6 mm 0.5 mm UL 94 V-0 PL
3M Electronic Specialty Thermal Interface Products Interfac Pad Sheet 210mm x 300mm x1.0mm 209In Stock
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermally Conductive Tape Non-standard Silicone Elastomer 1 W/m-K White - 50 C + 125 C 210 mm 300 mm 1 mm UL 94 V-0 5591
Aavid Thermal Interface Products In-Sil-8 Pad for TO220/218/247, Grey, 0.007"Thick, 0.75x0.50", 0.147"Hole Dia. 12.105In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad TO-218, TO-220, TO-247 Silicone Elastomer Gray 19.05 mm 12.7 mm 0.18 mm Mounting Pads
LeaderTech Thermal Interface Products 6W/m-K 200*200*0.5 TGF60 Gray 43In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Aluminum Oxide Filled Silicone 6 W/m-K 3 kVAC Gray - 50 C + 180 C 200 mm 200 mm 0.5 mm 0.15 MPa UL 94 V-0 TGF Bulk
3M Electronic Specialty Thermal Interface Products Silicon Intrfac Pad 210mm x 300mm x0.5mm 359In Stock
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermally Conductive Tape Non-standard Silicone Elastomer 1.1 W/m-K White - 50 C + 125 C 210 mm 155 mm 0.5 mm UL 94 V-0 5584
3M Electronic Specialty Thermal Interface Products WX300901310 3M(TM) THERMALLY COND INTERFACE PAD 5591, 210MM X 300MM 2.5MM 106In Stock
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermally Conductive Tape Non-standard Silicone Elastomer 1 W/m-K White - 50 C + 125 C 210 mm 300 mm 2.5 mm UL 94 V-0 5591
Aavid KU4-430
Aavid Thermal Interface Products Thermal Interface Material by Kuntze, KU-SMK-0430-ES-ST-0,8mm-SG 18.450In Stock
Min.: 1
Mult.: 1

Thermal Interface Materials Non-standard Kuntze