Insulators Series Thermal Interface Products

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Aavid Thermal Interface Products Thermalfilm for TO-3, 42.04x27mm, 3.96mm Hole Diameter 1.000In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators TO-3 Polyimide Plastic Film 0.156 W/m-K 465 V Amber - 260 C + 240 C 42.04 mm 27 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalfilm for TO-220, 18.42x13.21mm, 2.92mm Hole Diameter 6.529In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermally Conductive Film TO-220 Polyimide Plastic Film 0.156 W/m-K 465 V Amber - 260 C + 240 C 18.42 mm 13.21 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Mica Insulator for TO-3, Rhombus, 42.85x30.15x 0.051mm 8.929In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-3 Mica 0.528 W/m-K Opaque + 550 C 42.85 mm 30.15 mm 0.051 mm 45000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalsil III Insulator for TO-3, 42.04x27mm, 3.96mm Hole Diameter 6.827In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-3 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 42.04 mm 27 mm 0.15 mm Insulators
Aavid Thermal Interface Products Mica Insulator for TO-218, 5.16mm Inner Diameter, 14.30mm OD 7.000In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators DO-4 Mica Insulators
Aavid Thermal Interface Products Mica Insulator for TO-220, 18.42x13.21mm, 4.32mm Hole Diameter 5.316In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Insulator TO-220 Mica 0.528 W/m-K + 550 C 310 Mpa Insulators
Aavid Thermal Interface Products Mica Insulator for TO-220, 21.89mm 10.871In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-220 Mica 0.528 W/m-K Opaque + 550 C 21.89 mm 13.21 mm 0.051 mm 45000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalfilm for Case 90, Case 199, 18.92x13.84mm, 3.81mm Hole Diameter 7.142In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Case 90, Case 199 Polyimide Plastic Film 0.156 W/m-K 465 V Amber - 260 C + 240 C 18.92 mm 13.84 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Mica Insulator for TO-218, TO-18, TO-247, TO3P 2.783In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-3P, TO-18, TO-218, TO-247 Mica 0.528 W/m-K Opaque + 550 C 26.16 mm 22.61 mm 0.076 mm 45000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalfilm for TO-218, TO-220, TO-3P, 23.24x18.8mm, 3.66mm Hole Diameter 10.206In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermally Conductive Film TO-3, TO-218, TO-220 Polyimide Plastic Film 0.156 W/m-K 465 V Amber - 260 C + 240 C 23.24 mm 18.8 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalsil III Pad for TO218, Polygon, 5-Side, 23.80x19.05x 0.152mm, Sil Rubber 2.310In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad TO-218 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 23.8 mm 19.05 mm 0.15 mm Insulators
Aavid Thermal Interface Products Thermalsil III Pad for TO220, Sil Rubber, 18.03x12.70x 0.152mm, Adhesive-1 Side 2.527In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad TO-220 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 18.03 mm 12.7 mm 0.15 mm Insulators
Aavid Thermal Interface Products Thermalfilm for TO-18, 6.35mm Outer Diameter, 2.54mm ID, 0.91mm, 4 Holes 5.113In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermally Conductive Film TO-18 Polyimide Plastic Film 0.156 W/m-K 465 V Amber - 260 C + 240 C 6.35 mm 6.35 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Teflon-Filled Acetal Insulators for TO-3, 4.83mm Fits Notch 5.524In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Insulating Washer TO-3 Thermoplastic Polymer + 260 C Insulators
Aavid Thermal Interface Products Thermalsil III Pad for TO-220, Grey/Green, 17.50x14.27x 0.152mm, Silicone Rubber 7.021In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad TO-220 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 17.5 mm 14.27 mm 0.15 mm Insulators
Aavid Thermal Interface Products Insulator for TO-220, Aluminum Oxide Ceramic, 1.78mm Thickness, 17.45mm 2.967In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Insulator TO-220 Aluminum Oxide Ceramic 79.56 W/m-K + 400 C 17.45 mm 14.27 mm 1.78 mm 28000 psi Insulators
Aavid 56-03-2G
Aavid Thermal Interface Products Mica Insulator for TO-3 80In Stock
2.000Expected 13/03/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators TO-3 Mica Insulators
Aavid 5300AC 1.500G
Aavid Thermal Interface Products Thermalsil III Conductive Silicone Rubber Insulators, 38.1mm W, Adhesive 1-Side 189In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K Gray 304.8 mm 38.1 mm 0.15 mm Insulators
Aavid 43-66-2G
Aavid Thermal Interface Products Thermalfilm for TO-66, 0.05mm Thickness, 33.32x19.35mm 285In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets TO-66 Polyimide Plastic Film Insulators
Aavid Thermal Interface Products Insulator for TO-220, Aluminum Oxide Ceramic, 1.78mm Thickness, 19.30mm 12.130In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Insulator TO-220 Aluminum Oxide Ceramic 79.56 W/m-K + 400 C 19.3 mm 13.97 mm 1.78 mm 28000 psi Insulators Bulk
Aavid Thermal Interface Products Insulator for TO-220, Aluminum Oxide Ceramic, 1.78mm Thickness, 16.51mm 2.829In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Insulator TO-220 Aluminum Oxide Ceramic 79.56 W/m-K + 400 C 16.51 mm 12.7 mm 1.78 mm 28000 psi Insulators
Aavid Thermal Interface Products Insulator for TO218, TO247, TO3P, Aluminum Oxide Ceramic, 1.78mm Thick, 23.24mm 5.123In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Insulator TO-3P, TO-218, TO-247 Aluminum Oxide Ceramic 79.56 W/m-K + 400 C 23.24 mm 18.8 mm 2.03 mm 28000 psi Insulators Bulk
Aavid Thermal Interface Products Thermalfilm MT for TO-220, 18.42x13.21mm, 2.92mm Hole Diameter 1.916In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermally Conductive Film TO-220 Polyimide Plastic Film Amber - 260 C + 240 C 18.42 mm 13.21 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalsil III Pad for TO220, Sil Rubber, 19.05x12.70x 0.152mm, Adhesive-1 Side 5.319In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad TO-220 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 19.05 mm 12.7 mm 0.15 mm 8786 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalsil III Pad for TO220, Sil Rubber, 18.42x13.21x 0.152mm, Adhesive-1 Side 2.506In Stock
6.000Expected 29/04/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad TO-220 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 18.42 mm 13.21 mm 0.15 mm 8786 psi UL 94 V-0 Insulators