2.4 GHz RF System on a Chip - SoC

Results: 785
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging

Silicon Labs RF System on a Chip - SoC BG27, 2.4 GHz, 768kB Flash, 64kB RAM, +4 dBm, +85C, WLCSP39 1.408In Stock
6.000Expected 05/05/2026
Min.: 1
Mult.: 1
: 6.000

BLE ARM Cortex M33 2.4 GHz 2 Mbps 4 dBm - 96.3 dBm 1.71 V 3.8 V 3.6 mA 11.3 mA 768 kB - 40 C + 85 C WLCSP-39 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC BG24, 2.4 GHz, 1024kB Flash, 128kB RAM, +20 dBm, +125C, QFN40 4.006In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 94.8 dBm 1.71 V 3.8 V 4.4 mA 156.8 mA 1 MB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1536kB Flash, 256kB RAM, +10 dBm, Secure Vault High, 20-bit ADC, MVP, +125C, QFN48 660In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 4.4 mA 19.1 mA 1.5 MB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1536kB Flash, 192kB RAM, +10 dBm, +125C, QFN48 1.963In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 4.4 mA 19.1 mA 1.5 MB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1536kB Flash, 256kB RAM, +20 dBm, Secure Vault High, 20-bit ADC, +125C, QFN48 2.332In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 94.4 dBm 1.71 V 3.8 V 4.4 mA 156.8 mA 1.5 MB - 40 C + 125 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC Blue Gecko QFN48 2.4 G 19 dB BLE/Proprietary 512 kB 64 kB(RAM) 31GPIO 30.443In Stock
Min.: 1
Mult.: 1
: 2.500

BLE ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.5 dBm 1.8 V 3.8 V 9.5 mA 35.3 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 1024kB, 96kB(RAM), 20 GPIO 265.516In Stock
Min.: 1
Mult.: 1
: 2.500

Bluetooth 5.1, Thread, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 1 MB - 40 C + 125 C QFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC 2.4Ghz A 595- A 595-CC2530F256RHAR 11.789In Stock
Min.: 1
Mult.: 1
: 250

Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 24 mA 29 mA 256 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 0dB, Bluetooth 5.2, 352kB, 32kB(RAM), 18 GPIO 200.602In Stock
Min.: 1
Mult.: 1
: 2.500

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 0 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 4.1 mA 352 kB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 10dB, mesh multiprotocol, 1024kB, 96kB(RAM), 20 GPIO 41.738In Stock
Min.: 1
Mult.: 1
: 2.500

Bluetooth 5.1, Thread, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 1 MB - 40 C + 125 C QFN-32 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1536kB Flash, 192kB RAM, +10 dBm, +125C, QFN40 2.604In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.8 dBm 1.71 V 3.8 V 4.4 mA 19.1 mA 1.5 MB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 6dB, Mesh, 512kB, 32kB(RAM), 18 GPIO 9.000In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC BG24, 2.4 GHz, 1024kB Flash, 128kB RAM, +10 dBm, +125C, QFN40 2.902In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.8 dBm 1.71 V 3.8 V 4.4 mA 19.1 mA 1 MB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 6dB, Mesh, 512kB, 32kB(RAM), 18 GPIO 18.675In Stock
Min.: 1
Mult.: 1
: 2.500

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 125 C QFN-32 Reel, Cut Tape

Renesas / Dialog RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols 3.206In Stock
Min.: 1
Mult.: 1
: 4.000

Bluetooth ARM Cortex M33 2.4 GHz 6 Mbps 6 dBm - 97 dBm 2.9 V 4.75 V 1.85 mA 3 mA 4 kB, 32 kB - 40 C + 85 C VFBGA-142 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC ESP32 ECO V3 SIP module with 4 MB flash, dual-core MCU, Wi-Fi & Bluetooth combo, LGA 48-pin, 7*7 mm 5.384In Stock
Min.: 1
Mult.: 1
: 2.000

Bluetooth, Wi-Fi RISC 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 3 V 3.6 V 116 mA 233 mA 4 MB - 40 C + 85 C LGA-48 Reel, Cut Tape, MouseReel

Infineon Technologies RF System on a Chip - SoC WI-FI COMBO IOT 4.666In Stock
Min.: 1
Mult.: 1
: 5.000

Bluetooth, Wi-Fi 2.4 GHz 200 Mbps 8.5 dBm - 97 dBm 1.14 V 1.26 V - 30 C + 70 C WLBGA-63 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5, IEEE 802.15.4-2006, 2.4 GHz transceiver 5.841In Stock
Min.: 1
Mult.: 1
: 1.500

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 4.6 mA 4.8 mA 1 MB - 40 C + 85 C WLCSP-93 Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 5.1 SoC with integrated ARM Cortex M0+, memories and peripherals ? 12 GPIOsin FCGQFN24 and 0.4mm ball pitch package 15.754In Stock
Min.: 1
Mult.: 1
: 4.000

Bluetooth ARM Cortex M0+ 2.4 GHz 2.5 dBm - 94 dBm 1.1 V 3.3 V 2.2 mA 3.5 mA 32 kB, 144 kB - 40 C + 85 C FCGQFN-24 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Mighty Gecko, TQFN32, 2.4G, 6dB, Mesh, 512kB, 32kB(RAM), 18 GPIO 44.793In Stock
Min.: 1
Mult.: 1
: 2.500

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 85 C TQFN-32 Reel, Cut Tape

onsemi RF System on a Chip - SoC RSL10 SIP 2.674In Stock
Min.: 1
Mult.: 1
: 2.500

Bluetooth ARM Cortex M3 2.4 GHz 4 Mbps 6 dBm - 93 dBm 1.1 V 3.3 V 5.6 mA 8.9 mA 384 kB - 40 C + 85 C SIP-51 Reel, Cut Tape, MouseReel
Microchip Technology RF System on a Chip - SoC Bluetooth 5.0 Audio SoC 2.336In Stock
Min.: 1
Mult.: 1
Bluetooth 5.0 8051 2.4 GHz 2 Mbps 11 dBm - 90 dBm 1.14 V 1.26 V 49 mA 59 mA 2 MB - 40 C + 85 C BGA-82 Tray
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver 7.378In Stock
Min.: 1
Mult.: 1
: 7.000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 6 mA 15.5 mA 512 kB - 40 C + 105 C Reel, Cut Tape

Microchip Technology RF System on a Chip - SoC ATWINC1510 802.11 b/g/n IC 3.908In Stock
Min.: 1
Mult.: 1
: 4.000

Wi-Fi APS3 2.4 GHz 72.2 Mbps 18.5 dBm - 74 dBm 2.7 V 4.2 V 61 mA 268 mA 8 MB - 40 C + 85 C VQFN-40 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 512kB, 64kB(RAM), 20 GPIO 1.787In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 512 kB - 40 C + 125 C QFN-32 Tray