RF Switch ICs

Results: 889
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Qorvo RF Switch ICs DC - 20 GHz SP4T Switch 164In Stock
Min.: 1
Mult.: 1
Reel: 100

SP4T 0 Hz 20 GHz 3.2 dB 30 dB - 40 C + 85 C SMD/SMT QFN-24 Si CMD203 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs Automotive RFFE LTE SP6T Switch 5.499In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SP6T 617 MHz 6 GHz 0.33 dB 45 dB - 40 C + 85 C SMD/SMT AEC-Q100 QPC8014Q Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 50-3700MHz DPDT 23.994In Stock
Min.: 1
Mult.: 1
Reel: 2.500

DPDT 50 MHz 3.7 GHz 0.29 dB 30 dB - 30 C + 90 C SMD/SMT QFN-12 Si RFSW6222 Reel, Cut Tape, MouseReel
pSemi RF Switch ICs Green 6 lead SC70 85.147In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 10 MHz 3 GHz 0.5 dB 20 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs Green 12 lead 2x2 QFN 28.549In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 5 MHz 6 GHz 0.9 dB 16 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs Green 32 lead 5x5 LGA 4.165In Stock
Min.: 1
Mult.: 1
Reel: 3.000

UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs Green 24 lead 4x4 QFN 5.812In Stock
Min.: 1
Mult.: 1
Reel: 500

SP8T 10 MHz 8 GHz 1.6 dB 30 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs Green 16 lead 3x3 QFN 2.496In Stock
9.000Expected 17/07/2026
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 9 kHz 13 GHz 2 dB 18 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs Flip Chip Die 382In Stock
Min.: 1
Mult.: 1
Reel: 500

SPDT 9 kHz 60 GHz 2.7 dB 36 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs Green 29 lead 4x4 LGA 531In Stock
Min.: 1
Mult.: 1
Reel: 500

SP4T 9 kHz 18 GHz 3.9 dB 26 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs Green 24 lead 4x4 QFN 2.185In Stock
Min.: 1
Mult.: 1
Reel: 500

SP6T 9 kHz 8 GHz 1.6 dB 30 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs Green 24 lead 4x4 QFN 3.513In Stock
Min.: 1
Mult.: 1
Reel: 500

SP8T 9 kHz 8 GHz 1.6 dB 30 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs Green 32 lead 5x5 QFN 1.542In Stock
Min.: 1
Mult.: 1
Reel: 500

SPDT 30 MHz 2.7 GHz 0.7 dB 24 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs Green 32 lead 5x5 QFN 1.319In Stock
Min.: 1
Mult.: 1
Reel: 500

SP5T 30 MHz 1 GHz 0.45 dB 30 dB - 40 C + 85 C SMD/SMT QFN-32 Si UltraCMOS Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .3-2500MHz IL+.3dB IP3 52dBm typ. 86.049In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 300 kHz 2.5 GHz 0.4 dB 24 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs AS169 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 0.7 - 3.8 GHz 100W High Power PIN Switch 2.571In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 300 MHz 5 GHz 0.7 dB 17 dB - 40 C + 105 C SMD/SMT QFN-20 Si SKY12245 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .02-2.5GHz SPDT IL .4dB typ @ 1GHz 21.943In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 20 MHz 2.7 GHz 0.6 dB 19 dB - 40 C + 85 C SMD/SMT SC-88 GaAs SKY13270 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .02-2.5GHz SPDT 10W IL .4dB Iso 26dB 18.617In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 20 MHz 2.5 GHz 0.55 dB 18 dB - 40 C + 85 C SMD/SMT QFN-6 Si SKY13290 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-6.0GHz SP2T IL .6dB @ 6GHz 46.884In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 100 MHz 6 GHz 0.6 dB 16 dB - 40 C + 85 C SMD/SMT QFN-12 Si SKY13330 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs 100-3000MHz SP6T IL .45dB Iso >31dB 12.384In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SP6T 100 MHz 3 GHz 0.9 dB 18 dB - 40 C + 85 C SMD/SMT Si SKY13416 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs SP10T ASM MIPI 2.998In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SKY13498 Reel, Cut Tape
Skyworks Solutions, Inc. RF Switch ICs Dual Band SP4T 3G/4G/LTE WLAN 21.048In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SP4T 100 MHz 6 GHz 1.1 dB 30 dB - 40 C + 90 C SMD/SMT QFN-14 Si SKY13575 Reel, Cut Tape, MouseReel

MACOM RF Switch ICs 50MHz-20GHz IL 1.2dB @20GHz 2.800In Stock
Min.: 50
Mult.: 50

SPST 50 MHz 20 GHz 0.7 dB 42 dB - 65 C + 125 C SMD/SMT Die Si Tray

MACOM RF Switch ICs .05-20GHz SPST HMIC IL 1.2 Max. 1.850In Stock
Min.: 50
Mult.: 50

SPDT 50 MHz 20 GHz 0.7 dB 42 dB - 65 C + 125 C SMD/SMT Die Si
MACOM RF Switch ICs DC-8.0GHz ISO 29dB IL .5dB @2.0-6.0GHz 13.039In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 0 Hz 8 GHz 0.75 dB 20 dB - 40 C + 85 C SMD/SMT PDFN-8 GaAs MASW Reel, Cut Tape, MouseReel