Skyworks RF Switch ICs

Results: 94
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Skyworks Solutions, Inc. RF Switch ICs .1-3.0GHz SPDT GaAs IL .9dB Max 33.489In Stock
Min.: 1
Mult.: 1
Reel: 3.000

DPDT 100 MHz 3 GHz 0.55 dB 32 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs SKY13354 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .3-2500MHz IL .3dB IP3 +43dBm 16.820In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 300 kHz 2.5 GHz 0.55 dB 13 dB - 40 C + 85 C SMD/SMT SC-88 GaAs AS183 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 802.11b/g IL .3dB IP3=+43dBm typ. 47.563In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 20 MHz 4 GHz 0.5 dB 23 dB - 40 C + 85 C SMD/SMT SC-88 GaAs AS179 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .002-6GHz SPDT IL .35dB Iso 24dB 11.310In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 20 MHz 6 GHz 0.35 dB 24 dB - 40 C + 105 C SMD/SMT MLPD 6L GaAs SKY13587 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs SWITCH, SOI, SP2T 5.943In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SP3T 100 MHz 6 GHz 0.8 dB - 40 C + 85 C SMD/SMT QFN-12 SKY85781 Reel, Cut Tape

Skyworks Solutions, Inc. RF Switch ICs 100-3000MHz SP5T IL .45dB Iso >31dB 4.064In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SP5T 100 MHz 3 GHz 0.6 dB 26 dB - 40 C + 85 C SMD/SMT Si SKY13415 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 1-6GHz SP3T Typ. IIP3 54dBm 12.609In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SP3T 1 GHz 6 GHz 1.1 dB 24 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs SKY13408 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .4-2.7GHz SP6T IL .85dB @2.68GHz 2.989In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SP6T 400 MHz 2.7 GHz 0.85 dB 23 dB - 30 C + 90 C SMD/SMT QFN-14 Si SKY13526 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs MIPI SP10T LTE Tx/Rx 2.969In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SP10T 400 MHz 3.8 GHz 0.75 dB 30 dB SMD/SMT QFN-20 Si SKY13638 Reel, Cut Tape

Skyworks Solutions, Inc. RF Switch ICs Lower Insertion Loss Antenna Swap DPDT 4.133In Stock
Min.: 1
Mult.: 1
Reel: 3.000

DPDT 400 MHz 5.9 GHz 0.4 dB 38 dB SMD/SMT QFN-12 Si SKY13698 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs .5-6.0GHz DPDT GaAs IL .65dB Iso 27dB 4.245In Stock
Min.: 1
Mult.: 1
Reel: 3.000

DPDT 100 MHz 6 GHz 1.2 dB 25 dB - 40 C + 85 C SMD/SMT GaAs SKY13438 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs WIFI SP3T,Automotive version of SKY13586 7.008In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SP3T 2.4 GHz 2.5 GHz 0.75 dB 35 dB SMD/SMT MLP-8 Si AEC-Q100 SKYA21039 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 0.7 to 3.0 GHz DPDT Switch 2.986In Stock
Min.: 1
Mult.: 1
Reel: 3.000

DPDT 700 MHz 3 GHz 0.4 dB 25 dB - 30 C + 90 C SMD/SMT QFN-12 Si SKYA21026 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .5-3GHz IL 1dB max. Iso 28dB @1GHz 5.881In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 500 MHz 3 GHz 0.5 dB 20 dB - 40 C + 85 C SMD/SMT SC-88 GaAs AS215 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-6.0GHz SPDT GaAs IL .45dB @2.5GHz 4.899In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 100 MHz 6 GHz 0.6 dB 21 dB - 40 C + 85 C SMD/SMT QFN-6 GaAs SKY13314 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. SKY85605-11
Skyworks Solutions, Inc. RF Switch ICs 5GHz SW+LNA FEM 2.999In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 4.9 GHz 5.9 GHz SMD/SMT Si SKY85605 Reel, Cut Tape
Skyworks Solutions, Inc. RF Switch ICs 1-6GHz SPDT IL .45dB Hi Iso 35dB 3.644In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 1 GHz 6 GHz 0.45 dB 35 dB - 40 C + 90 C SMD/SMT MLPD-6 Si SKY13592 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs DPDT for automotive CV2X based upon SKY1 2.301In Stock
Min.: 1
Mult.: 1
Reel: 3.000

DPDT 400 MHz 5.9 GHz 0.7 dB 30 dB - 40 C + 105 C SMD/SMT QFN-12 Si SKY5A1007 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs GaAs DPDT.01 to 6.0GHz 3.778In Stock
Min.: 1
Mult.: 1
Reel: 3.000

DPDT 100 MHz 6 GHz 1.2 dB 24 dB to 34 dB - 40 C + 85 C SMD/SMT MLPD-6 GaAs SKYA21070 Reel, Cut Tape

Skyworks Solutions, Inc. RF Switch ICs SP4T LTE 1.820In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SP4T 400 MHz 3.8 GHz - 40 C + 90 C SMD/SMT QFN-9 Si SKY13626 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. SKY13411-374LF
Skyworks Solutions, Inc. RF Switch ICs .1-6.0GHz DPDT GaAs IL .6dB Iso 23.5dB 1.911In Stock
3.000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

DPDT 100 MHz 6 GHz 0.9 dB 14 dB - 40 C + 85 C SMD/SMT GaAs SKY13411 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs SP4T HIGH POWER SWITCH 0.4 TO 3.8GHZ 34.556In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SP4T 400 MHz 3.8 GHz 0.7 dB - 40 C + 105 C SMD/SMT QFN-10 SKY5A5109 Reel, Cut Tape

Skyworks Solutions, Inc. RF Switch ICs 100-3000MHz SP7T IL .45dB Iso >31dB 996In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SP7T 100 MHz 3 GHz 0.8 dB 21 dB - 40 C + 90 C SMD/SMT Si SKY13417 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .3-2500MHz IL+.3dB IP3 52dBm typ. 86.049In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 300 kHz 2.5 GHz 0.4 dB 24 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs AS169 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 0.7 - 3.8 GHz 100W High Power PIN Switch 2.571In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 300 MHz 5 GHz 0.7 dB 17 dB - 40 C + 105 C SMD/SMT QFN-20 Si SKY12245 Reel, Cut Tape, MouseReel