RF Amplifier

 RF Amplifier
RF Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many RF amplifier manufacturers including Analog Devices Inc., MACOM, Mini-Circuits, NXP, Qorvo, Skyworks & more. Please view our large selection of RF amplifiers below.
Results: 3.490
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier GaN Amplifier
10In Stock
Min.: 10
Mult.: 10

32 GHz to 38 GHz 26 V 640 mA 21.6 dB Power Amplifiers SMD/SMT Die GaN - 40 C + 85 C TGA2222 Gel Pack
Qorvo RF Amplifier 12.7-15.4GHz Pwr 34.5dBm RL 15 dB 49In Stock
Min.: 49
Mult.: 49

12.7 GHz to 15.4 GHz 6 V 1.3 A 28 dB 6 dB Power Amplifiers SMD/SMT 34 dBm 43 dBm TGA2533 Tray
Qorvo RF Amplifier 2.3-4.0GHz NF.77dB Gain 18 dB 681In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.3 GHz to 6 GHz 2 V to 5 V 57 mA 18.4 dB 0.8 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 22.5 dBm 38.2 dBm - 40 C + 105 C TQP3M9041 Reel, Cut Tape, MouseReel
MACOM RF Amplifier MMIC,DIE,LNA,20-40G,GEL PAK
200In Stock
Min.: 100
Mult.: 100

20 GHz to 40 GHz 3 V, 5 V 50 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT GaAs 9 dBm 16 dBm - 55 C + 85 C Gel Pack
MACOM RF Amplifier MMIC GaN HEMT, G28V4-1, 25W, 5.2-5.9 GHz
12In Stock
Min.: 1
Mult.: 1

5 GHz to 6 GHz 28 V 9.6 mA 30 dB Power Amplifiers SMD/SMT QFN-12 GaN - 65 C + 225 C Cut Tape
Qorvo CMD231C3
Qorvo RF Amplifier 2 - 6 GHz Driver Amplifier 164In Stock
Min.: 1
Mult.: 1
Reel: 100

Driver Amplifiers Si CMD231 Reel, Cut Tape
Analog Devices HMC902-SX
Analog Devices RF Amplifier Low Noise Amplifier SMT,5-10 GHz 2In Stock
Min.: 2
Mult.: 2

Low Noise Amplifiers Si HMC902G Gel Pack
CML Micro RF Amplifier 1-7GHz +ve Gain-Slope Amp +1dB 899In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1.4 GHz to 1.7 GHz 2.7 V to 5 V 22 mA 15.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT VQFN-16 GaAs 11.5 dBm 21 dBm - 40 C + 105 C CMX90G/EV90G301 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 3.2 to 4.2 GHz diffe rential to single-e 2.766In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3.2 GHz to 4.2 GHz 3.3 V 120 mA 18 dB 3.8 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 18 dBm 31.5 dBm - 40 C + 105 C LMH9135 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.5-2.7GHz Gain 34dB PAE 14% 1.759In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.5 GHz to 2.7 GHz 4.5 V 394 mA 34 dB Power Amplifiers SMD/SMT SMD-14 Si 33.5 dBm - 40 C + 85 C QPA9226 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 45-1218MHz 5V Gain 19dB NF <2dB 1.693In Stock
Min.: 1
Mult.: 1
Reel: 2.500

45 MHz to 1.218 GHz 5 V 280 mA 18.7 dB 2.5 dB Low Noise Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 39 dBm - 40 C + 85 C RFCA8830 Reel, Cut Tape
Qorvo RF Amplifier 1GHz GaAs/GaN Gain 25dB 117In Stock
Min.: 1
Mult.: 1

40 MHz to 1.003 GHz 24 V 420 mA 25 dB 5 dB CATV Amplifiers Screw GaAs GaN - 30 C + 100 C RFPD9950 Box
Qorvo RF Amplifier 2.01-2.17GHz PAE 17% .25W Gain 30.5dB 1.429In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.01 GHz to 2.17 GHz 4.5 V 372 mA 30.5 dB Power Amplifiers SMD/SMT Si 33 dBm - 40 C + 85 C TQP9221 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier 2.4GHz Pout 24dBm Gain 24dB max 3.844In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.4 GHz to 2.483 GHz 2 V to 3.6 V 100 mA 22 dB Wi-Fi Network Equipment Amplifiers SMD/SMT Si - 40 C + 85 C SE2433T Reel, Cut Tape, MouseReel

MACOM RF Amplifier 5-300MHz NF 3dB 6 Bit 31.5dB GaAs 663In Stock
Min.: 1
Mult.: 1
Reel: 1.000

5 MHz to 300 MHz 8 V 280 mA 39 dB 3 dB Variable Gain Amplifiers SMD/SMT GaAs 27 dBm 70 dBm - 40 C + 100 C Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 4.4 - 5.9 GHzz 2W High Efficiency Linear Power Amplifier 87In Stock
Min.: 1
Mult.: 1
Reel: 100

4.4 GHz to 5.9 GHz 1.05 A 31 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 45 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Watt High IP3 Amplifier SMT, 1.7 - 2.5 GHz 77In Stock
Min.: 1
Mult.: 1

1.7 GHz to 2.5 GHz 5 V 150 mA 13 dB 6 dB General Purpose Amplifiers SMD/SMT QFN-16 GaAs InGaP 27.5 dBm 42 dBm - 40 C + 85 C HMC455 Cut Tape
Analog Devices RF Amplifier InGaP HBT pow amp SMT, 2.2 - 2.8 GHz 97In Stock
Min.: 1
Mult.: 1

2.2 GHz to 2.8 GHz 2.75 V to 5 V 300 mA 20 dB 7 dB Power Amplifiers SMD/SMT GaAs InGaP 27 dBm 39 dBm - 40 C + 85 C HMC414 Cut Tape
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 884In Stock
Min.: 1
Mult.: 1
Reel: 500

Si PGA Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 6 - 20 GHz 145In Stock
Min.: 1
Mult.: 1
Reel: 100

6 GHz to 20 GHz 3 V 53 mA 21 dB 2.5 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 10 dBm 10 dBm - 40 C + 85 C HMC565G Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 2.3-2.9 GHz differen tial to single-ende 2.954In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.3 GHz to 2.9 GHz 3.3 V 114 mA 18 dB 3.5 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 18 dBm 36 dBm - 40 C + 105 C LMH9126 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier Hybrid, 34V, Power Doubler, 1.2GHz, 23dB 53In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V to 34 V 530 mA 23 dB 3 dB CATV Amplifiers Screw SOT-115J GaAs GaN - 30 C + 100 C QPA3250 Box
Qorvo RF Amplifier 45-1003MHz Gain 24.5dB 61In Stock
Min.: 1
Mult.: 1

45 MHz to 1.003 GHz 24 V 470 mA 25 dB 4 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C QPA3350 Bulk
Qorvo RF Amplifier 45-1218MHz Pwr Dblr Hybrid GaAs/GaN 46In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 470 mA 22.8 dB 3 dB Power Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C RFPD3210 Tray
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
45In Stock
Min.: 1
Mult.: 1
Reel: 100

27 GHz to 33 GHz 2.5 A 22 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm 36 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel