Analogue Switch ICs

 Analogue Switch ICs
Analog Switches are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for analog switch IC manufacturers including Analog Devices, Fairchild, Intersil, Maxim, NXP, ON Semi, Texas Instruments, Vishay, & many more. Please view our large selection of analog switches below.
Results: 2.684
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Analogue Switch ICs 5V low Ron 4 x SPST 4.964In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 1.2 Ohms 3.3 V 16 V +/- 3.3 V +/- 8 V 212 ns 137 ns - 40 C + 125 C ADG1612 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 4.5 ? RON, Triple SPDT 5 V, +12 V, +5 V, and +3.3 V Switch 5.701In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT LFCSP-16 3 Channel 3 x SPDT 5 Ohms 3.3 V 16 V +/- 3.3 V +/- 8 V 79 ns 199 ns - 40 C + 125 C ADG1633 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 4.5 ? RON, Quad SPDT 5 V, +12 V, +5 V, and +3.3 V Switch 2.247In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 5 Ohms 3.3 V 16 V +/- 3.3 V +/- 8 V 79 ns 199 ns - 40 C + 125 C ADG1634 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Dual SPDT Switches 4.442In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT LFCSP-16 2 Channel 2 x SPDT 1.2 Ohms 3.3 V 16 V +/- 3.3 V +/- 8 V 148 ns 228 ns - 40 C + 125 C ADG1636 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs FAST QUAD SPST SWITCH IC 1.901In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 50 Ohms 10.8 V 16.5 V +/- 13.5 V +/- 16.5 V 50 ns 50 ns - 55 C + 125 C ADG201HS Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW 5.128In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MSOP-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V +/- 13.5 V +/- 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW 9.275In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT MSOP-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V +/- 13.5 V +/- 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW 5.332In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V +/- 13.5 V +/- 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs DUAL SPDT SWITCH I.C. 4.028In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 2 Channel 2 x SPDT 25 Ohms 3 V 30 V +/- 3 V +/- 20 V 125 ns 120 ns - 40 C + 85 C ADG436 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPST SWITCH - I.C. 10.560In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 70 Ohms 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 110 ns 60 ns - 40 C + 85 C ADG441 Tube
Analog Devices Analogue Switch ICs QUAD SPST LOW R-ON I.C. 2.901In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V +/- 4.5 V +/- 20 V 180 ns 140 ns - 40 C + 85 C ADG451 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPST LOW R-ON I.C. 4.355In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V +/- 4.5 V +/- 20 V 180 ns 140 ns - 40 C + 85 C ADG452 Tube
Analog Devices Analogue Switch ICs Power Off Protection 5 V, +12V, Quad SPST Switches with 5? On Resistance 4.533In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 6.1 Ohms 3 V 12 V +/- 3 V +/- 5.5 V 125 ns 125 ns - 40 C + 85 C ADG4612 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch 17.235In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 2.5 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 120 ns 75 ns - 40 C + 85 C ADG601 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs SERIAL SPI, OCTAL SPST 4.506In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-24 8 Channel 8 x SPST 5 Ohms 2.7 V 5.5 V +/- 2.25 V +/- 2.75 V 32 ns 15 ns - 40 C + 85 C ADG714 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE SINGEL SPDT 20.465In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 12 ns 6 ns - 40 C + 125 C ADG719 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE SINGEL SPDT 34.315In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 12 ns 6 ns - 40 C + 125 C ADG719 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Single SPDT 10.749In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5 Ohms 1.8 V 5.5 V 12 ns 6 ns - 40 C + 125 C ADG749 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs SINGLE SPDT in SC-70 I.C. 17.908In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5 Ohms 1.8 V 5.5 V 20 ns 6 ns - 40 C + 85 C ADG779 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1Quad SPDT I.C. 33.170In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 4.5 Ohms 1.8 V 5.5 V +/- 2.25 V +/- 2.75 V 34 ns 12 ns - 40 C + 85 C ADG788 Tray
Analog Devices Analogue Switch ICs Single SPST, NO 11.707In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 300 mOhms 1.8 V 5.5 V 45 ns 15 ns - 40 C + 125 C ADG801 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Dual 2:1 mux,1.6V-4.2V, Ron<1ohm 13.449In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT LFCSP-10 2 Channel 2 x SPDT 800 mOhms 1.65 V 3.6 V 9.5 ns 7.7 ns - 40 C + 85 C ADG824 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.8V to 5.5V 2:1 Mux/SPDT Switch I.C. 24.866In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.8 V 5.5 V 15 ns 13 ns - 40 C + 125 C ADG849 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.8V to 5.5V 2:1 Mux/SPDT Switch I.C. 12.257In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.8 V 5.5 V 15 ns 13 ns - 40 C + 125 C ADG849 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs DUAL 2:1 MUX. IC. 9.489In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT MSOP-10 2 Channel 2 x SPDT 370 mOhms 1.8 V 5.5 V 50 ns 20 ns - 40 C + 85 C ADG884 Reel, Cut Tape, MouseReel