NX3L1T53 Series Analogue Switch ICs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
NXP Semiconductors Analogue Switch ICs 1SW SPDT 4.3V 60MHz 5.216In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT XSON-8 1 Channel 1 x SPDT 750 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L1T53 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs 1SW SPDT 4.3V 60MHz 3.951In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT XQFN-8 1 Channel 1 x SPDT 750 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L1T53 Reel, Cut Tape, MouseReel