ADGS1409 Series Multiplexer Switch ICs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Multiplexer Switch ICs SPI Interface, 4 ? RON, 15 V/+12 V/ 5 V, 1.8 V Logic Control, Dual 4:1 Muxes 213In Stock
Min.: 1
Mult.: 1

ADGS1409 Multiplexers SMD/SMT LFCSP-24 2 Channel 2 x 4:1 5 V 20 V +/- 4.5 V +/- 16.5 V 11.7 Ohms 325 ns 240 ns - 40 C + 125 C Tray

Analog Devices Multiplexer Switch ICs SPI Interface, 4 ? RON, 15 V/+12 V/ 5 V, 1.8 V Logic Control, Dual 4:1 Muxes Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

ADGS1409 Multiplexers SMD/SMT LFCSP-24 2 Channel 2 x 4:1 5 V 20 V +/- 4.5 V +/- 16.5 V 11.7 Ohms 325 ns 240 ns - 40 C + 125 C Reel