584-ADG1436 Analogue Switch ICs

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/12 V/ 5 V, iCMOS , Dual SPDT Switch 4.339In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT LFCSP-16 2 Channel 2 x SPDT 1.8 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 120 ns 130 ns - 40 C + 125 C ADG1436 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/12 V/ 5 V, iCMOS , Dual SPDT Switch 2.068In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT LFCSP-16 2 Channel 2 x SPDT 1.8 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 120 ns 130 ns - 40 C + 125 C ADG1436 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/12 V/ 5 V, iCMOS , Dual SPDT Switch 3.812In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 1.8 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 120 ns 130 ns - 40 C + 125 C ADG1436 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/12 V/ 5 V, iCMOS , Dual SPDT Switch 1.017In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 1.8 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 120 ns 130 ns - 40 C + 125 C ADG1436 Tube
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/12 V/ 5 V, iCMOS , Dual SPDT Switch 841In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 4.8 Ohms 5 V 16.5 V +/- 4.5 V +/- 15 V - 55 C + 125 C ADG1436 Tube
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/12 V/ 5 V, iCMOS , Dual SPDT Switch Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 4.8 Ohms 5 V 16.5 V +/- 13.5 V +/- 16.5 V - 55 C + 125 C ADG1436 Reel