MEMS Microphones

Results: 237
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Qualification Packaging
Syntiant MEMS Microphones Mics on Flex, 2 Pack, SPV21A0LR5H-1, TOCHI2, Bottom Port Analog 6In Stock
Min.: 1
Mult.: 1

Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Analog;Bottom;66dB SNR;132dB SPL;-40 +/-1dBV;35Hz;83dB PSRR;180;2.75V 6.022In Stock
Min.: 1
Mult.: 1
Reel: 5.900
Reel, Cut Tape
Same Sky MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT 4.786In Stock
Min.: 1
Mult.: 1
Reel: 5.000

CMM - 42 dB 1 dB 60 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 100 C Analog Top 2.75 mm 1.85 mm 0.95 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 4.72x3.76mm 2Vdc SMT 1.391In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CMM - 26 dB 1 dB 58 dBA 300 Ohms 100 Hz to 10 kHz 860 uA 2 V - 40 C + 105 C Digital Top 4.72 mm 3.76 mm 1.25 mm Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones Digital Multiple Performance Modes 10.140In Stock
Min.: 1
Mult.: 1
Reel: 5.900

SPH - 26 dB 64.3 dB 620 uA 3.6 V - 40 C + 100 C Digital 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Top;64.5dB SNR;120dB SPL;-26 +/-1dBV;35Hz;70dB PSRR;Low Power: 230 / Standard: 630;1.8V 13.295In Stock
Min.: 1
Mult.: 1
Reel: 5.700

SPK 64.5 dBA 20 Hz to 20 kHz 800 uA 1.8 V - 40 C + 100 C Digital Top 4 mm 3 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC DBP DIGITAL 1.491In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS - 36 dBFS 67 dB 2.9 MHz to 3.3 MHz 980 uA 1.62 V to 3.6 V - 40 C + 105 C Digital, PDM Bottom 4 mm 3 mm 1.3 mm AEC-Q103 Reel, Cut Tape
Infineon Technologies MEMS Microphones MIC DBP DIGITAL 6.131In Stock
5.000Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

- 36 dB 1 dB 69 dBA 2.9 MHz to 3.3 MHz 980 uA 1.62 V to 3.6 V - 40 C + 70 C Digital Bottom 4 mm 3 mm 1.2 mm Reel, Cut Tape, MouseReel
M5Stack MEMS Microphones Is a digital MEMS silicon-based microphone based on PDM signal. 7In Stock
20Expected 25/03/2026
Min.: 1
Mult.: 1

UNIT - 22 dB 61.4 dB, 94 dB 600 uA Digital 24 mm 24 mm Bulk
PUI Audio MEMS Microphones MICROPHONE OMNI -42 DB 2VDC 150uA 910In Stock
Min.: 1
Mult.: 1
Reel: 1.250

AMM - 42 dB 59 dB 300 Ohms 20 Hz to 20 kHz 80 uA, 150 uA 2 VDC - 40 C + 70 C Analog Top 2.75 mm 1.85 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MICROPHONE OMNI -38 DB 2VDC 200uA 2.261In Stock
Min.: 1
Mult.: 1
Reel: 1.250

AMM - 38 dB 62 dB 300 Ohms 20 Hz to 20 kHz 90 uA, 200 uA 2 VDC - 40 C + 70 C Analog Bottom 3.76 mm 2.95 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Analog Microphone with Very High Dynamic Range and a Low Power Mode 1.981In Stock
10.000Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 10.000

- 38 dB 1 dB 65 dB 50 Hz to 20 kHz 1.1 mA 3.3 V - 40 C + 85 C Analog Bottom 4 mm 3 mm 1 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones Top Port PDM Low-Power Multi-Mode Microphone with High AOP Mode 4.251In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ICS - 26 dB 65 dBA 1 MHz to 2.65 MHz 600 uA 1.65 V to 3.63 V - 40 C + 85 C Digital Top 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Low-Noise Microphone with I S Digital Output 7.402In Stock
Min.: 1
Mult.: 1
Reel: 5.000

- 26 dB 1 dB 65 dB 50 Hz to 20 kHz 1 mA 3.3 V - 40 C + 85 C Digital Bottom 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT 1.913In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CMM - 38 dB 1 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Bottom 2.75 mm 1.85 mm 0.95 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT 1.538In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CMM - 38 dB 3 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Bottom 2.75 mm 1.85 mm 0.95 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT 1.310In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CMM - 38 dB 3 dB 61 dBA 300 Ohms 100 Hz to 10 kHz 160 uA 2 V - 40 C + 105 C Analog Bottom 2.75 mm 1.85 mm 0.95 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT 2.229In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CMM - 42 dB 3 dB 60 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 100 C Analog Top 2.75 mm 1.85 mm 0.95 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT 1.908In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CMM - 42 dB 3 dB 57 dBA 300 Ohms 100 Hz to 10 kHz 160 uA 2 V - 40 C + 100 C Analog Top 2.75 mm 1.85 mm 0.95 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 3.1x2.5mm 2Vdc SMT 2.199In Stock
3.000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

CMM - 42 dB 3 dB 57 dBA 300 Ohms 100 Hz to 10 kHz 160 uA 2 V - 40 C + 100 C Analog Top 3.1 mm 2.5 mm 1.1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 3.5x2.65mm 2Vdc SMT 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CMM - 38 dB 3 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 3.76x2.24mm 2Vdc SMT 705In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CMM - 42 dB 1 dB 57 dBA 300 Ohms 100 Hz to 10 kHz 160 uA 2 V - 40 C + 105 C Analog Top 3.76 mm 2.24 mm 1.1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 3.76x2.24mm 2Vdc SMT 1.061In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CMM - 42 dB 3 dB 60 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Top 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 4x3mm 2Vdc SMT 655In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CMM - 26 dB 3 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 540 uA 2 V - 40 C + 105 C Digital Top 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MICROPHONE OMNI -42 DB 1.5VDC 200uA 966In Stock
Min.: 1
Mult.: 1
Reel: 1.250

AMM - 42 dB 58 dB 300 Ohms 50 Hz to 20 kHz 90 uA, 200 uA 1.5 VDC - 40 C + 70 C Analog Top 3.76 mm 2.95 mm Reel, Cut Tape