Accelerometers

Results: 360
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Ultralow Power Digital Accelerometer Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-16 Reel
Analog Devices Accelerometers 3-Axis 1g/ 2g/ 4g/ 8g Digital Accelerometer Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

3-axis X, Y, Z 1 g, 2 g, 4 g, 8 g 64 LSB/g, 512 LSB/g Digital I2C, SPI 13 bit 3.6 V 2 V 166 uA - 40 C + 85 C SMD/SMT LGA-16 Reel
Analog Devices Accelerometers High Perf 3-Axis Analog 2g/ 8g Accl Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

3-axis X, Y, Z 2 g, 8 g 400 mV/g, 100 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel
Analog Devices Accelerometers Tri-Axis Analog Accel 10g/ 20g Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

3-axis X, Y, Z 10 g, 20 g 80 mV/g, 40 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel
Analog Devices Accelerometers Tri-Axis Analog Accel 10g/ 40g Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

3-axis X, Y, Z 10 g, 20 g 80 mV/g, 40 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel
Analog Devices Accelerometers EP ri-Axis Analog Accel 10g/ 40g Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

3-axis X, Y, Z 10 g, 40 g 20 mV/g, 80 mV/g Analog 3.6 V 2.25 V 21 uA - 55 C + 125 C SMD/SMT Reel
Analog Devices Accelerometers EP Tri-Axis Analog Accel 10g/ 40g Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

3-axis X, Y, Z 10 g, 40 g 20 mV/g, 80 mV/g Analog 3.6 V 2.25 V 21 uA - 55 C + 125 C SMD/SMT Reel
Analog Devices Accelerometers Tri-Axis Digital XL 10/ 20/ 40g Plastic Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

3-axis X, Y, Z 10 g, 20 g 20 mV/g, 40 mV/g, 80 mV/g Analog 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT LGA-14 Reel
Analog Devices Accelerometers Tri-Axis Analog 10g/ 20g Accel Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

3-axis X, Y, Z 10 g, 20 g 20 mV/g, 40 mV/g, 80 mV/g Analog 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT LGA-14 Reel
Analog Devices Accelerometers Tri-Axis Analog 10g/ 40g Accel Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

3-axis X, Y, Z 10 g, 40 g 20 mV/g, 40 mV/g, 80 mV/g Analog 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT LGA-14 Reel
Analog Devices Accelerometers Tri-Axis Analog 10g/ 40g Accel Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

3-axis X, Y, Z 10 g, 40 g 20 mV/g, 40 mV/g, 80 mV/g Analog 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT LGA-14 Reel
Analog Devices Accelerometers Tri-Axis Digital XL 10/ 20/ 40g Plastic Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

3-axis X, Y, Z 10 g, 20 g, 40 g 51200 LSB/g, 25600 LSB/g, 12800 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT LGA-14 Reel
Analog Devices Accelerometers Tri-Axis Digital XL 10/ 20/ 40g Plastic Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

3-axis X, Y, Z 10 g, 20 g, 40 g 51200 LSB/g, 25600 LSB/g, 12800 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT LGA-14 Reel
Analog Devices Accelerometers Micropower 3-axis +/-2/4/8g Digital Acce Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

3-axis X, Y, Z 2 g, 4 g, 8 g Digital SPI 12 bit 3.5 V 1.6 V 1.95 uA - 40 C + 85 C SMD/SMT LGA-16 Reel
Analog Devices Accelerometers Micropower, 3-Axis, 400 g, Digital Output, MEMS Accelerometer Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

3-axis 400 g Digital 12 bit 3.5 V 1.6 V 19 uA - 40 C + 105 C SMD/SMT LGA-16 Reel
Analog Devices Accelerometers ADXL382 I2C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 5.000
3-axis X, Y, Z 15 g, 30 g, 60 g 2000 LSB/(x deg/s) Digital I2C 16 bit 3.6 V 2.25 V 520 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape
Analog Devices Accelerometers Low Noise 50kHz 500g 1-axis accel Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

1-axis X, Y, Z 500 g 4 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

2-axis Y, Z 2 g 900 LSB/g Digital SPI 12 bit 3.6 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Bag
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Min.: 100
Mult.: 100
Reel: 100

2-axis Y, Z 2 g 900 LSB/g Digital SPI 12 bit 3.6 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

2-axis Y, Z 2 g 900 LSB/g Digital SPI 12 bit 3.6 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel
Murata Electronics Accelerometers SENSOR Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

3-axis X, Y, Z 2 g 900 LSB/g Digital SPI 12 bit 3.6 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

3-axis X, Y, Z 6 g 650 LSB/g Digital SPI 13 bit 3.6 V 3 V 5 mA - 40 C + 125 C SMD/SMT SMD-12 Reel
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

3-axis X, Y, Z 1.5 g, 3 g, 6 g 1350 LSB/g Digital SPI 3.6 V 3 V 1 mA - 40 C + 125 C SMD/SMT SMD-12 Bag
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

3-axis X, Y, Z 1.5 g, 3 g, 6 g 1350 LSB/g Digital SPI 3.6 V 3 V 1 mA - 40 C + 125 C SMD/SMT SMD-12 Reel
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Min.: 100
Mult.: 100
Reel: 100

1-axis Z 2 g 900 LSB/g Digital SPI 12 bit 3.6 V 3 V 5 mA - 40 C + 125 C SMD/SMT SMD-12 Reel