QFN-10 Switching Voltage Regulators

Results: 126
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Monolithic Power Systems (MPS) Switching Voltage Regulators 1A/50V, 4MHz HF Step DownSwitch Regulato 1.633In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT QFN-10 Buck 800 mV to 47 V 1 A 1 Output 4.5 V 50 V 120 uA 4 MHz - 40 C + 85 C MP2562 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators 55V, 1A non-sync Buck 1.819In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT QFN-10 Buck 800 mV to 52 V 1 A 1 Output 3.8 V 55 V 140 uA 1 MHz - 40 C + 125 C MP4558 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators 5A, 16V, 500kHz Sync Step Dwn Cnvrtr 1.590In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT QFN-10 Buck 807 mV to 13 V 5 A 1 Output 4.5 V 16 V 600 uA 500 kHz - 40 C + 125 C MP1499 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators Industrial Grade,75V,0.3A Synchronous Step-Down Converter 2.515In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT QFN-10 Buck 1 V to 67.5 V 300 mA 1 Output 4.5 V 75 V 20 uA - 40 C + 125 C MPQ4569 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators 2.5A, 4MHz, 42V Step-Down Converter 51In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT QFN-10 Buck 800 mV to 39 V 2.5 A 1 Output 4.5 V 42 V 120 uA 4 MHz - 40 C + 85 C MP2560 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators 1.5A 2MHz 55V Step Down Converter 85In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT QFN-10 Buck 800 mV to 52 V 1.5 A 1 Output 3.8 V 55 V 140 uA 1 MHz - 40 C + 125 C AEC-Q100 MPQ4561 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators 1.5A, 2MHz, 55V Buck Converter 43In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT QFN-10 Buck 800 mV to 52 V 1.5 A 1 Output 3.8 V 55 V 140 uA 1 MHz - 40 C + 125 C MPQ4559 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators 2.7V-5.5Vin, 1.2MHz, Dual Channel LCD Bi 174In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT QFN-10 Charge Pump Adjustable 50 mA 2 Output 2.7 V 5.5 V 450 uA 1.2 MHz - 40 C + 125 C MP5610 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators 2A, 2MHz, 55V Step-Down Converter 475In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT QFN-10 Buck 800 mV to 52 V 2 A 1 Output 3.8 V 55 V 140 uA 1 MHz - 40 C + 125 C MP4560 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators 1.5A, 2MHz, 55V Buck Converter 845In Stock
Min.: 1
Mult.: 1
: 500
SMD/SMT QFN-10 Buck 800 mV to 52 V 1.5 A 1 Output 3.8 V 55 V 140 uA 2 MHz - 40 C + 125 C MP4559 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators 3A 24V 1.6MHz PWM Synch Step-Down 344In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT QFN-10 Buck 800 mV to 900 mV 3 A 1 Output 3 V 24 V 1 mA 1.3 MHz - 40 C + 85 C MP2227 Reel, Cut Tape, MouseReel
RECOM Power Switching Voltage Regulators 2.5W 2.3-5.5Vin 5Vout 0.5A Reel 2.955In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT QFN-10 Buck 600 mV to 5.375 V 500 mA 1 Output 2.3 V 5.5 V 340 uA 2.4 MHz - 40 C + 125 C RPZ-0.5 Reel, Cut Tape
RECOM Power Switching Voltage Regulators 5W 2.3-5.5Vin 5Vout 1A Reel 2.034In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT QFN-10 Buck 600 mV to 5.25 V 1 A 1 Output 2.3 V 5.5 V 340 uA 2.4 MHz - 40 C + 125 C RPZ-1.0 Reel, Cut Tape
Renesas / Intersil Switching Voltage Regulators 5.5V Vin,5A Synchronous Buck Regulator,DEM Mode,10L QFN,6K p 3.960In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT QFN-10 Buck 600 mV to 5 V 5 A 1 Output 2.7 V 5.5 V 55 uA 2.2 MHz - 40 C + 125 C RAA808015 Reel, Cut Tape
Renesas / Intersil Switching Voltage Regulators 5.5V Vin,5A Synchronous Buck Regulator,Force PWM Mode,10L QF 6.000In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT QFN-10 Buck 600 mV to 5 V 5 A 1 Output 2.7 V 5.5 V 500 uA 2.2 MHz - 40 C + 125 C RAA808015 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators Automotive Grade, 75V,0.3A Synchronous Step-Down Converter with Enable pin 4.980In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT QFN-10 Buck 1 V to 67.5 V 300 mA 1 Output 4.5 V 75 V 20 uA - 40 C + 125 C AEC-Q100 MPQ4569 Reel, Cut Tape
Monolithic Power Systems (MPS) Switching Voltage Regulators Industrial Grade,75V,0.3A Synchronous Step-Down Converter with enable pin 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT QFN-10 Buck 1 V to 67.5 V 300 mA 1 Output 4.5 V 75 V 20 uA - 40 C + 125 C MPQ4569 Reel, Cut Tape
RECOM Power Switching Voltage Regulators 2.5W 2.3-5.5Vin 5Vout 0.5A 400In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-10 Buck 600 mV to 5.375 V 500 mA 1 Output 2.3 V 5.5 V 340 uA 2.4 MHz - 40 C + 125 C RPZ-0.5 Poly Bags
RECOM Power Switching Voltage Regulators 5W 2.3-5.5Vin 5Vout 1A 398In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-10 Buck 600 mV to 5.25 V 1 A 1 Output 2.3 V 5.5 V 340 uA 2.4 MHz - 40 C + 125 C RPZ-1.0 Poly Bags
Monolithic Power Systems (MPS) Switching Voltage Regulators 2.7A, 0.7/1.3MHz Non-sync Step-Up 2.300In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT QFN-10 Boost 3 V to 22 V 3.5 A 1 Output 2.5 V 22 V 700 uA 1.3 MHz - 40 C + 85 C MP3213 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators 3.5A, 4MHz, 36V Step-Down Converter 583In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT QFN-10 Buck 800 mV to 30 V 3.5 A 1 Output 3.8 V 36 V 120 uA 4 MHz - 40 C + 125 C MP4462 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators 75V 0.3A Sync Step Down Converter 2.884In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT QFN-10 Buck 1 V to 67.5 V 300 mA 1 Output 4.5 V 75 V 20 uA - 40 C + 125 C MP4569 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators 2A, 6V, 1.5MHz Synch Step-Down 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT QFN-10 Buck 800 mV to 14.4 V 2 A 1 Output 2.7 V 6 V 1.5 MHz - 40 C + 85 C MP2119 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators High Eff Sngl Indctr buck-boost 606In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT QFN-10 Boost, Buck 1.5 V to 5 V, 3.3 V 1 A 1 Output 2 V 5.5 V 80 uA 1 MHz - 40 C + 125 C MP2155 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators High Eff Sngl Indctr buck-boost 959In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT QFN-10 Boost, Buck 1.5 V to 5 V, 3.3 V 1 A 1 Output 2 V 5.5 V 80 uA 1 MHz - 40 C + 125 C MP2155 Reel, Cut Tape, MouseReel