RPZ-1.0-R

RECOM Power
919-RPZ-1.0-R
RPZ-1.0-R

Mfr.:

Description:
Switching Voltage Regulators 5W 2.3-5.5Vin 5Vout 1A Reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.034

Stock:
2.034 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
12,61 kr. 12,61 kr.
12,38 kr. 123,80 kr.
11,94 kr. 298,50 kr.
11,71 kr. 1.171,00 kr.
11,49 kr. 2.872,50 kr.
Full Reel (Order in multiples of 500)
9,55 kr. 4.775,00 kr.
9,47 kr. 9.470,00 kr.
9,40 kr. 23.500,00 kr.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-10
Buck
600 mV to 5.25 V
1 A
1 Output
2.3 V
5.5 V
340 uA
2.4 MHz
- 40 C
+ 125 C
RPZ-1.0
Reel
Cut Tape
Brand: RECOM Power
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Buck Power Module
Part # Aliases: 80000339
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
8542390090
ECCN:
EAR99

RPL & RPZ Power Modules

RECOM Power RPL and RPZ Power Modules are offered in a wide range of maximum output current ratings, including 500mA, 1A, 2A, 3A, 5A, and 6A. The RPL-5.0, RPZ-3.0A, and RPZ-6.0 series feature non-isolated buck regulator power modules with an integrated shielded inductor in a compact QFN package. These three series incorporate flip-chip technology for enhanced thermal management, enabling efficient operation even in the most demanding conditions. The modules offer 90% or higher efficiency, along with short-circuit (SCP), overcurrent (OCP), and undervoltage lockout protection (UVLO), to ensure the longevity and safeguarding of connected devices. The RPZ-3.0A and RPZ-6.0 devices also provide overtemperature protection (OTP). The RPZ-0.5, RPZ-1.0, and RPZ-2.0 series feature synchronous buck converters with an integrated inductor in a thermally enhanced, low-profile QFN package. The modules offer an integrated solution with adjustable output, continuous SCP, output OCP, and OTP.