Automotive LDO Voltage Regulators

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Texas Instruments LDO Voltage Regulators Automotive 1-A high -accuracy Fixed low- 4.619In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SON-8 3.3 V 1 A 1 Output Positive 25 uA 1.7 V 6 V Fixed - 40 C + 150 C TPS785 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 300-mA lo w-IQ high-PSRR L 7.811In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SON-8 3.3 V 300 mA 1 Output Positive 25 uA 1.65 V 6 V 50 dB Fixed - 40 C + 150 C TPS784 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 300-mA lo w-IQ high-PSRR L 5.768In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SON-8 1.8 V 300 mA 1 Output Positive 25 uA 1.65 V 6 V 50 dB Fixed - 40 C + 150 C TPS784 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 1-A high -accuracy adjustable 5.702In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SON-8 1.8 V 1 A 1 Output Positive 25 uA 1.7 V 6 V Fixed - 40 C + 150 C TPS785 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 40V Io=500mA LDO With Watchdog Timer and Reset; Engineering Sample 68In Stock
Min.: 1
Mult.: 1
: 100

SMD/SMT HSOP-8-AC 5 V 500 mA 1 Output 4 V 40 V Fixed - 40 C + 125 C 300 mV NP4271 Reel, Cut Tape
onsemi LDO Voltage Regulators XDFN4 AD 3.3V LDO 250 MA 8.645In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT XDFN-4 3.3 V 250 mA 1 Output Positive 12 uA 2.2 V 5.5 V 92 dB Fixed - 40 C + 125 C 80 mV AEC-Q100 NCV8163 Reel, Cut Tape
onsemi LDO Voltage Regulators XDFN4 AD 1.8V LDO 250 MA 46.942In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT XDFN-4 1.8 V 250 mA 1 Output Positive 12 uA 2.2 V 5.5 V 92 dB Fixed - 40 C + 125 C 180 mV AEC-Q100 NCV8163 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 300-mA lo w-IQ high-PSRR L 8.990In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SON-8 2.5 V 300 mA 1 Output Positive 25 uA 1.65 V 6 V 50 dB Fixed - 40 C + 150 C TPS784 Reel, Cut Tape, MouseReel
Silergy LDO Voltage Regulators Vin 36V, Io 0.3A, LDO 2.037In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8E 0 V to 36 V 300 mA 1 Output Positive 7 uA 4 V 36 V 60 dB Adjustable - 40 C + 125 C 300 mV Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 300-mA lo w-IQ high-PSRR L 8.988In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SON-8 1.2 V 300 mA 1 Output Positive 25 uA 1.65 V 6 V 50 dB Fixed - 40 C + 150 C TPS784 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators PMIC, LDO Regulator 7V Input, Variable Output, 0.5A 2.855In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT HVSOF-6 500 mA 1 Output Positive 2.4 V 5.5 V Adjustable - 40 C + 105 C 400 mV AEC-Q100 Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators Automotive Linear Voltage Regulator with Configurable Output Voltage having 200m 1.954In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8 800 mV to 5 V 200 mA 1 Output Positive 2.15 V 28 V 75 dB Adjustable - 40 C + 150 C AEC-Q100 L99VR01 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 150mA 4 0 V voltage-tracking 2.950In Stock
Min.: 1
Mult.: 1

SMD/SMT HSOIC-8 150 mA 1 Output Positive 75 uA 3.3 V 40 V 80 dB Adjustable - 40 C + 125 C 250 mV
ABLIC LDO Voltage Regulators IC REG LINEAR 2000MA 1V 3.870In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT TO-252-5 1 V 2 A 1 Output Positive 2.5 V 10 V 60 dB Fixed - 40 C + 105 C AEC-Q100 S-19246 Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators IC REG LINEAR 3.3V 250MA 2.804In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 3.3 V 250 mA 1 Output Positive 3 V 36 V 45 dB Fixed - 40 C + 125 C 800 mV AEC-Q100 S-19212B/D-A Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators IC REG LINEAR 5.0V 250MA 3.224In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 5 V 250 mA 1 Output Positive 3 V 36 V 40 dB Fixed - 40 C + 125 C 800 mV AEC-Q100 S-19212B/D-A Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators AUTOMOTIVE, 125°C OPERATION, 36 V INPUT, 500 mA VOLTAGE REGULATOR 3.110In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT TO-252-5 1.768 V to 1.832 V 500 mA 1 Output Positive 2.8 V 36 V 60 dB Adjustable - 40 C + 125 C S-19213 Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators AUTOMOTIVE, 125°C OPERATION, 36 V INPUT, 500 mA VOLTAGE REGULATOR 4.133In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT TO-252-5 3.3 V 500 mA 1 Output Positive 2.8 V 36 V 60 dB Fixed - 40 C + 125 C 160 mV S-19213 Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators AUTOMOTIVE, 125°C OPERATION, 36 V INPUT, 1000 mA VOLTAGE REGULATOR 3.890In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT HSOP-8 12 V 1 A 1 Output Positive 2.8 V 36 V 50 dB Adjustable - 40 C + 125 C S-19214 Reel, Cut Tape, MouseReel
Nexperia LDO Voltage Regulators NEX91530PB-Q100/SOT8063/HSO8 225In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT HSO-8 300 mA 1 Output 85 uA 4 V 40 V 85 dB Adjustable - 40 C + 150 C 440 mV Reel, Cut Tape, MouseReel
Nexperia LDO Voltage Regulators NEX91630PB-Q100/SOT8063/HSO8 225In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT HSO-8 300 mA 1 Output 45 uA 4 V 40 V 85 dB Adjustable - 40 C + 150 C 440 mV Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 100mA 10 V low-IQ low-dropout 2.715In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 3.3 V 100 mA 1 Output Positive 55 uA 2.5 V 16 V 58 dB Fixed - 40 C + 125 C 150 mV TPS769 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 100mA 10 V low-IQ low-dropout 2.642In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 5 V 500 mA 1 Output Positive 55 uA 2.5 V 16 V 58 dB Fixed - 40 C + 125 C 150 mV TPS769 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators For Automotive 200mA 42V Input Adjustable Output LDO Regulator 2.969In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-23-5-DC 200 mA 1 Output 11.5 uA 3.5 V 42 V 55 dB Adjustable - 40 C + 125 C 500 mV
ROHM Semiconductor LDO Voltage Regulators Automotive 500mA, Adjustable Output LDO Regulator 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VSON-10 500 mA 1 Output Positive 1 uA 2.9 V 18 V Adjustable - 40 C + 150 C 280 mV Reel, Cut Tape