LP3966 Series LDO Voltage Regulators

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Texas Instruments LDO Voltage Regulators 3-A high-accuracy lo w-dropout voltage A A 926-LP3966ES18NOPB 650In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TO-263-5 1.8 V 3 A 1 Output Positive 15 uA 2.5 V 7 V 60 dB Fixed - 40 C + 125 C 800 mV LP3966 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 3-A high-accuracy lo w-dropout voltage A A 926-3966ES-3.3/NOPB 490In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TO-263-5 3.3 V 3 A 1 Output Positive 15 uA 2.5 V 7 V Fixed - 40 C + 125 C 800 mV LP3966 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 3A Fast Ultra LDO Li near Reg A 926-LP39 A 926-LP3966ESX33NOPB 259In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263-5 3.3 V 3 A 1 Output Positive 15 uA 2.5 V 7 V 60 dB Fixed - 40 C + 125 C 800 mV LP3966 Tube
Texas Instruments LDO Voltage Regulators 3-A high-accuracy lo w-dropout voltage 276In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-5 1.2 V to 5 V 3 A 1 Output Positive 15 uA 2.5 V 7 V 60 dB Adjustable - 40 C + 125 C 800 mV LP3966 Tube
Texas Instruments LDO Voltage Regulators 3A FAST ULTRA LDO LI NEAR REG A 926-LP39 A 926-LP3966ESXADJNOPB 1.160In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263-5 1.2 V to 5 V 3 A 1 Output Positive 15 uA 2.5 V 7 V Adjustable - 40 C + 125 C 800 mV LP3966 Tube
Texas Instruments LDO Voltage Regulators 3A Fast Ultra LDO Li near Reg A 926-LP39 A 926-LP3966ESX25NOPB 195In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263-5 2.5 V 3 A 1 Output Positive 15 uA 2.5 V 7 V 60 dB Fixed - 40 C + 125 C 800 mV LP3966 Tube
Texas Instruments LDO Voltage Regulators 3-A high-accuracy lo w-dropout voltage A A 926-LP3966ESX18NOPB 82In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263-5 1.8 V 3 A 1 Output Positive 15 uA 2.5 V 7 V 60 dB Fixed - 40 C + 125 C 800 mV LP3966 Tube
Texas Instruments LDO Voltage Regulators 3-A high-accuracy lo w-dropout voltage A A 926-3966ES-2.5/NOPB 182In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TO-263-5 2.5 V 3 A 1 Output Positive 15 uA 2.5 V 7 V 60 dB Fixed - 40 C + 125 C 800 mV LP3966 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 3-A high-accuracy lo w-dropout voltage A A 926-LP3966ES-ADJNOPB
997Expected 04/05/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT TO-263-5 1.2 V to 5 V 3 A 1 Output Positive 15 uA 2.5 V 7 V 60 dB Adjustable - 40 C + 125 C 800 mV LP3966 Reel, Cut Tape, MouseReel