MIC5353 LDO Voltage Regulators

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Microchip Technology LDO Voltage Regulators 6Vin, Single 500mA ULDO 7.894In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 2.5 V 500 mA 1 Output Positive 90 uA 2.6 V 6 V 45 dB Fixed - 40 C + 125 C 160 mV MIC5353 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 6Vin, Single 500mA ULDO 6.359In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 3 V 500 mA 1 Output Positive 90 uA 2.6 V 6 V 45 dB Fixed - 40 C + 125 C 160 mV MIC5353 Reel, Cut Tape
Microchip Technology LDO Voltage Regulators 6Vin, Single 500mA ULDO 3.433In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 Adjustable 500 mA 1 Output Positive 90 uA 2.6 V 6 V 45 dB Adjustable - 40 C + 125 C 160 mV MIC5353 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 6Vin, Single 500mA ULDO 441In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 2.8 V 500 mA 1 Output Positive 90 uA 2.6 V 6 V 45 dB Fixed - 40 C + 125 C 160 mV MIC5353 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 6Vin, Single 500mA ULDO 3.735In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 2.6 V 500 mA 1 Output Positive 90 uA 2.6 V 6 V Fixed - 40 C + 125 C 160 mV MIC5353 Reel, Cut Tape
Microchip Technology LDO Voltage Regulators 6Vin, Single 500mA ULDO 16.059In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 3.3 V 500 mA 1 Output Positive 90 uA 2.6 V 6 V 60 dB Fixed - 40 C + 125 C 160 mV MIC5353 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 6Vin, Single 500mA ULDO
9.900Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 1.8 V 500 mA 1 Output Positive 90 uA 2.6 V 6 V 60 dB Fixed - 40 C + 125 C 160 mV MIC5353 Reel, Cut Tape, MouseReel