2840 Switching Voltage Regulators

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Texas Instruments Switching Voltage Regulators 60-nA quiescent curr ent (IQ) 1.8-V to 6 13.940In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DSBGA-6 Buck 1.8 V to 3.3 V 750 mA 1 Output 1.8 V 6.5 V 60 nA 1.8 MHz - 40 C + 125 C TPS62840 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 100 mA up-42V Input SD DC/DC Reg A 926-L A 926-L2840XMKXADJLNPB 4.876In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-23-THIN-6 Buck 765 mV to 34 V 100 mA 1 Output 4.5 V 42 V 550 kHz - 40 C + 125 C LM2840 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators SIMPLE SWITCHER® 42V 100mA Step-Dow A 926-LM2840YQMK/NOPB 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-THIN-6 Buck 765 mV to 34 V 100 mA 1 Output 4.5 V 42 V 1.25 MHz - 40 C + 125 C AEC-Q100 LM2840 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators SIMPLE SWITCHER® 42V 100mA Step-Dow A 926-LM2840YQMKX/NOPB 127In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-23-THIN-6 Buck 765 mV to 34 V 100 mA 1 Output 4.5 V 42 V 1.25 MHz - 40 C + 125 C AEC-Q100 LM2840 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators SIMPLE SWITCHER® 42V 100mA Step-Dow A 926-LM2840XMKADJLNPB 1.610In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-THIN-6 Buck 765 mV to 34 V 100 mA 1 Output 4.5 V 42 V 550 kHz - 40 C + 125 C LM2840 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators SIMPLE SWITCHER® 42V 100mA Step-Dow 481In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-23-THIN-6 Buck 765 mV to 34 V 100 mA 1 Output 4.5 V 42 V 550 kHz - 40 C + 125 C AEC-Q100 LM2840 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 60-nA quiescent curr ent (IQ) 1.8-V to 6 687In Stock
18.000Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT VSON-HR-8 Buck 1.8 V to 3.3 V 750 mA 1 Output 1.8 V 6.5 V 60 nA 1.8 MHz - 40 C + 125 C TPS62840 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators SIMPLE SWITCHER® 42V 100mA Step-Dow 866In Stock
1.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-23-THIN-6 Buck 765 mV to 34 V 100 mA 1 Output 4.5 V 42 V 1.25 MHz - 40 C + 125 C LM2840 Reel, Cut Tape, MouseReel