onsemi Power Switch ICs - Power Distribution

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
onsemi Power Switch ICs - Power Distribution 2A Ultra-Small Load AutoDischarge Switch 17.927In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 2 A 420 mOhms 116 us 1.2 V to 5.5 V - 40 C + 125 C SMD/SMT WLCSP-4 NCP335 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 8.758In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 1 A 1 A 95 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TSOP-5 NCP380 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 28V OVP with low Rdson 3.567In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Over-Voltage Protection 1 Output 5 A 20 mOhms 2 ms 40 ns 2.8 V to 23 V - 40 C + 85 C SMD/SMT WLCSP-12 FPF3380 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 23.209In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 1 A 1 A 95 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TSOP-5 NCP380 Reel, Cut Tape, MouseReel
onsemi NCP45540IMNTWG-L
onsemi Power Switch ICs - Power Distribution Load Switch, Integrated, ecoSWITCH, 14 A, Fault Protection 5.674In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side NCP45540IMNTWG-L Reel, Cut Tape, MouseReel
onsemi NCP45780IMN24RTWG
onsemi Power Switch ICs - Power Distribution Load Switch, Integrated, ecoSWITCH13.5 mohm, 24 V, 7 A, Fault Protection 10.426In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 7 A 16 mOhms 700 us 83 us 3 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-12 NCP45780 Reel, Cut Tape
onsemi NCV330MUTBG
onsemi Power Switch ICs - Power Distribution LOAD SWITCH 3AMPS 57.874In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 3 A 50 mOhms 4 ms 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT NCP330 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi NCV8412ASTT3G
onsemi Power Switch ICs - Power Distribution Self-Protected Low Side Driver with In-Rush Current Management Low Side SmartFET 7.992In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Low Side 1 Output 5.9 A 5.9 A 460 mOhms 31 us 140 us 12 V - 40 C + 150 C SMD/SMT SOT-223-4 NCV8412 Reel, Cut Tape

onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 5.184In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 2.1 A 2 A 75 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT UDFN-6 NCP380 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution Low On-Res SlewRate Cntrlld Load Switch 2.585In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 3.5 A 100 mOhms 4.4 ms 32 ms 1.2 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 FPF1038 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution Advanced Load Management Switch 4.855In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 200 mA 80 mOhms 210 us 16 us 1 V to 3.6 V - 40 C + 85 C SMD/SMT WLCSP-4 FPF1504L Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 28V/5A LOAD SWITCH WITH FAST POWER SWAP FUNCTION 3.996In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Protection Switch 1 Output 5.5 A 35 mOhms 8 ms - 40 C + 85 C SMD/SMT DFN-12 FPF2890 Reel, Cut Tape
onsemi Power Switch ICs - Power Distribution 28V/5A LOAD SWITCH WITH SCP LATCHED ON BCDE PROCESS 4.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Protection Switch 1 Output 5.5 A 35 mOhms 8 ms - 40 C + 85 C SMD/SMT DFN-12 FPF2890 Reel, Cut Tape
onsemi Power Switch ICs - Power Distribution NON-PMBUS SLAVE SMART FUSE 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Smart In-Line Fuse 8 Output 80 A 13 mA 1.3 mOhms 5 V to 18 V - 40 C + 125 C SMD/SMT LQFN-32 NCP81418 Reel, Cut Tape
onsemi NCV459MNWTBG
onsemi Power Switch ICs - Power Distribution 4A SINGLE LOAD SWIT CH 10.647In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 2 Output 4 A 80 mOhms 60 us 75 us 750 mV to 5.5 V - 40 C + 105 C SMD/SMT NCV459 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi NCV8412ASTT1G
onsemi Power Switch ICs - Power Distribution Self-Protected Low Side Driver with In-Rush Current Management Low Side SmartFET 1.728In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Low Side 1 Output 5.9 A 5.9 A 460 mOhms 31 us 140 us 12 V - 40 C + 150 C SMD/SMT SOT-223-4 NCV8412 Reel, Cut Tape
onsemi Power Switch ICs - Power Distribution 3A LOW RON LOAD SWITCH WITH AUTO DISCHARGE PATH 2.120In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Output 3 A 35 mOhms 1.4 ms - 40 C + 85 C SMD/SMT WLCSP-6 Reel, Cut Tape
onsemi Power Switch ICs - Power Distribution MOBILE SWITCH 2.556In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 4.5 A 24 mOhms 2.3 s 7.3 s 1.2 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-12 FTL75939 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution EFUSE, 4 CHANNEL, 48V, 2.5A WETTABLE FLANK 4.961In Stock
Min.: 1
Mult.: 1
Reel: 5.000

4 Output 2.5 A 92 mOhms 8 V to 60 V - 40 C + 150 C SMD/SMT WQFN-16 NIV3071 Reel, Cut Tape
onsemi Power Switch ICs - Power Distribution AUTOMOTIVE DRIVER 3.000In Stock
6.000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

High-side Driver 4 Output 1.2 A 1 Ohms 35 us 30 us - 40 C + 125 C SMD/SMT WQFN-20 NCV760040 Reel, Cut Tape
onsemi Power Switch ICs - Power Distribution Load Switch, Integrated, ecoSWITCH 11.7 mohm, 24V, 8 A, Fault Protection 2.227In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output 13.5 mOhms 3 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-10 NCP45732 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution EFUSE 4 CHANNEL 48V 25A 11.145In Stock
Min.: 1
Mult.: 1
Reel: 5.000

4 Output 500 mA 92 mOhms - 40 C + 150 C SMD/SMT WQFN-16 NIS3071 Reel, Cut Tape
onsemi Power Switch ICs - Power Distribution EFUSE 4 CHANNEL 48V 25A 9.348In Stock
Min.: 1
Mult.: 1
Reel: 5.000

4 Output 500 mA 92 mOhms - 40 C + 150 C SMD/SMT WQFN-16 NIS3071 Reel, Cut Tape
onsemi Power Switch ICs - Power Distribution EFUSE 4 CHANNEL 48V 25A WETTABLE FLANK 12.117In Stock
Min.: 1
Mult.: 1
Reel: 5.000

4 Output 500 mA 92 mOhms - 40 C + 150 C SMD/SMT WQFNW-16 NIV3071 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution Electronic fuse (eFuse) 4-channel, 8V to 60V, 10A in 5x6mm package Latch version 543In Stock
5.000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

4 Output 500 mA 92 mOhms - 40 C + 150 C SMD/SMT WQFNW-16 NIV3071 Reel, Cut Tape, MouseReel