FPF2890MNTXG-F

onsemi
863-FPF2890MNTXG-F
FPF2890MNTXG-F

Mfr.:

Description:
Power Switch ICs - Power Distribution 28V/5A LOAD SWITCH WITH FAST POWER SWAP FUNCTION

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.996

Stock:
3.996 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
8,36 kr. 8,36 kr.
6,06 kr. 60,60 kr.
5,49 kr. 137,25 kr.
4,86 kr. 486,00 kr.
4,56 kr. 1.140,00 kr.
4,38 kr. 2.190,00 kr.
4,24 kr. 4.240,00 kr.
Full Reel (Order in multiples of 5000)
3,98 kr. 19.900,00 kr.
3,88 kr. 38.800,00 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Protection Switch
1 Output
5.5 A
35 mOhms
8 ms
- 40 C
+ 85 C
SMD/SMT
DFN-12
FPF2890
Reel
Cut Tape
Brand: onsemi
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 22 V
Supply Voltage - Min: 3.4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FPF2890 22V/5.5A Protection Switches

onsemi FPF2890 22V/5.5A Protection Switches feature 5.5A continuous and 15A surge current for 10ms at 2% power switch for USB Type-C®/Power Delivery (PD) applications. The onsemi FPF2890 switches offer Over-Voltage Protection (OVP), Over-Temperature Protection (OTP), and an Ideal Diode True Reverse Current Block (IDTRCB) to protect systems. These devices have a low on-resistance of 33mΩ (typical) in a DFN package and can operate from 3.4V to 22V and up to 28V absolutemaximum. These devices are available in a thermally enhanced 3mm x 3mmDFN-12 package, which can operate over a -40°C to +125°C junction temperature range.