L99MOD50XPTR

STMicroelectronics
511-L99MOD50XPTR
L99MOD50XPTR

Mfr.:

Description:
Gate Drivers Multi-Output Driver for Automotive Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
46 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
23,57 kr. 23.570,00 kr.
23,13 kr. 46.260,00 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
Half-Bridge
SMD/SMT
SSO-36
7 Driver
11 Output
10 A
7 V
28 V
140 ns
100 ns
- 40 C
+ 150 C
L99MOD50XP
AEC-Q100
Reel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 300 us
Maximum Turn-On Delay Time: 80 us
Moisture Sensitive: Yes
Operating Supply Current: 20 mA
Output Voltage: 13 V
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 300 mOhms
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

L99MOD50XP Multi-Output Driver

STMicroelectronics L99MOD50XP Multi-Output Driver is a microcontroller-driven multifunctional actuator driver for automotive applications. Up to five DC motors and five grounded resistive loads can be driven with six half-bridges and five high-side drivers. The integrated SPI controls all operating modes (forward, reverse, brake, and high impedance). Also, all diagnostic information is available via SPI read.