M95640-W Series EEPROM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics EEPROM 5.5V 64K (8Kx8) 48.375In Stock
Min.: 1
Mult.: 1
Reel: 2.500

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 64k 1.530In Stock
4.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 64k 1.715In Stock
Min.: 1
Mult.: 1

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-W Tube