IS29GL256 Series NOR Flash

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 256M 2.7-3.6V 70ns Parallel NOR I-Temp 531In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT BGA-64 IS29GL256 256 Mbit 2.7 V 3.6 V 45 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 256Mb, 64 Ball BGA(11X13mm), 3V, RoHS, Highest Sector Protected 4In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT BGA-64 IS29GL256 256 Mbit 2.7 V 3.6 V 45 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 256Mb, 56 pin TSOP, 3V, RoHS, Highest Sector Protected 1.611In Stock
Min.: 1
Mult.: 1
Max.: 39

SMD/SMT TSOP-56 IS29GL256 256 Mbit 2.7 V 3.6 V 45 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 256M 2.7-3.6V 70ns Parallel NOR I-Temp 2.379In Stock
Min.: 1
Mult.: 1
Max.: 125
Reel: 2.500

SMD/SMT BGA-64 IS29GL256 256 Mbit 2.7 V 3.6 V 45 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256Mb, 56 pin TSOP, 3V, RoHS, T&R, Highest Sector Protected 325In Stock
Min.: 1
Mult.: 1
Max.: 27
Reel: 800

SMD/SMT TSOP-56 IS29GL256 256 Mbit 2.7 V 3.6 V 45 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256M 2.7-3.6V 70ns Parallel NOR I-Temp 240In Stock
Min.: 1
Mult.: 1
Max.: 10

SMD/SMT BGA-64 IS29GL256 256 Mbit 2.7 V 3.6 V 45 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 256Mb, 56 pin TSOP, 3V, RoHS, Lowest Sector Protected 34In Stock
96Expected 16/04/2026
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TSOP-56 IS29GL256 256 Mbit 2.7 V 3.6 V 45 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 256Mb, 64 Ball BGA(11X13mm), 3V, RoHS, T&R, Highest Sector Protected Non-Stocked Lead-Time 14 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT BGA-64 IS29GL256 256 Mbit 3 V 3.6 V 45 mA Parallel 32 M x 8 8 bit Asynchronous - 40 C + 105 C Reel
ISSI NOR Flash 256Mb, 64 Ball BGA(11X13mm), 3V, RoHS, T&R, Highest Sector Protected Non-Stocked Lead-Time 14 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT BGA-64 IS29GL256 256 Mbit 3 V 3.6 V 45 mA Parallel 32 M x 8 8 bit Asynchronous - 40 C + 105 C Reel
ISSI NOR Flash 256Mb, 64 Ball BGA11X13mm), 3V, RoHS, Highest Sector Protected Non-Stocked Lead-Time 14 Weeks
Min.: 144
Mult.: 144

SMD/SMT BGA-64 IS29GL256 256 Mbit 3 V 3.6 V 45 mA Parallel 32 M x 8 8 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 256M 2.7-3.6V 70ns Parallel NOR I-Temp Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT BGA-64 IS29GL256 256 Mbit 2.7 V 3.6 V 45 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Reel
ISSI NOR Flash 256Mb, 56 pin TSOP, 3V, RoHS, T&R, Lowest Sector Protected Non-Stocked Lead-Time 14 Weeks
Min.: 800
Mult.: 800
Reel: 800

SMD/SMT TSOP-56 IS29GL256 256 Mbit 2.7 V 3.6 V 45 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Reel