GS88032CGT Series SRAM

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 2.5 or 3.3V 256K x 32 8M 35In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 32 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 160 mA, 190 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 32 8M 3In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 32 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 150 mA, 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 32 8M Non-Stocked
Min.: 1
Mult.: 1

9 Mbit 256 k x 32 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 130 mA, 140 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 256K x 32 8M Non-Stocked
Min.: 66
Mult.: 66

9 Mbit 256 k x 32 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 130 mA, 145 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 256K x 32 8M Non-Stocked
Min.: 66
Mult.: 66

9 Mbit 256 k x 32 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 110 mA, 125 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 32 8M Non-Stocked
Min.: 1
Mult.: 1

9 Mbit 256 k x 32 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 140 mA, 170 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 256K x 32 8M Non-Stocked
Min.: 66
Mult.: 66

9 Mbit 256 k x 32 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 145 mA, 170 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 256K x 32 8M Non-Stocked
Min.: 66
Mult.: 66

9 Mbit 256 k x 32 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 125 mA, 150 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 32 8M Non-Stocked
Min.: 1
Mult.: 1

9 Mbit 256 k x 32 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 155 mA, 195 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 32 8M Non-Stocked
Min.: 72
Mult.: 72

9 Mbit 256 k x 32 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 175 mA, 215 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 256K x 32 8M Non-Stocked
Min.: 66
Mult.: 66

9 Mbit 256 k x 32 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 160 mA, 200 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 256K x 32 8M Non-Stocked
Min.: 66
Mult.: 66

9 Mbit 256 k x 32 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 140 mA, 180 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 32 8M Non-Stocked
Min.: 1
Mult.: 1

9 Mbit 256 k x 32 5 ns 300 MHz Parallel 3.6 V 2.3 V 165 mA, 225 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 32 8M Non-Stocked
Min.: 1
Mult.: 1

9 Mbit 256 k x 32 5 ns 300 MHz Parallel 3.6 V 2.3 V 185 mA, 245 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 32 8M Non-Stocked
Min.: 36
Mult.: 36

9 Mbit 256 k x 32 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 180 mA, 240 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 32 8M Non-Stocked
Min.: 36
Mult.: 36

9 Mbit 256 k x 32 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 200 mA, 260 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray