AT25SL641 Series NOR Flash

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Dialog NOR Flash 64 Mbit, 1.8V (1.7V to 2V), -40C to 85C, WLCSP (Tape & Reel), Single, Dual, Quad SPI NOR flash 3.398In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT WLCSP-8 AT25SL641 Reel, Cut Tape
Renesas / Dialog NOR Flash 1 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 2.456In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT UDFN-8 AT25SL641 1 Mbit 1.65 V 3.6 V 7 mA SPI 104 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 64 Mbit, 1.8V (1.7V to 2V), -40? C to 85 C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 1.778In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-8 AT25SL641 64 Mbit 1.7 V 2 V 27 mA Dual/Quad SPI, QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 64 Mbit, 1.8V (1.7V to 2V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual, Quad SPI NOR flash 1.293In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT UDFN-8 AT25SL641 64 Mbit 1.7 V 2 V 25 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog AT25SL0641C-MBUE-T
Renesas / Dialog NOR Flash 64 Mbit, 1.8V (1.65V to 1.95V), -40?C to 85?C, DFN 3x4 (Tape & Reel), Single, Dual, Quad SPI NOR flash Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

AT25SL641 Reel, Cut Tape, MouseReel
Renesas / Dialog AT25SL0641C-MCUE-T
Renesas / Dialog NOR Flash 64 Mbit, 1.8V (1.65V to 1.95V), -40?C to 85?C, DFN 4x4 (Tape & Reel), Single, Dual, Quad SPI NOR flash Non-Stocked Lead-Time 18 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000

AT25SL641 Reel
Renesas / Dialog AT25SL0641C-MUE-T
Renesas / Dialog NOR Flash 64 Mbit, 1.8V (1.65V to 1.95V), -40?C to 85?C, DFN 5x6 (Tape & Reel), Single, Dual, Quad SPI NOR flash Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

AT25SL641 Reel, Cut Tape, MouseReel
Renesas / Dialog AT25SL0641C-SUE-T
Renesas / Dialog NOR Flash 64 Mbit, 1.8V (1.65V to 1.95V), -40?C to 85?C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

AT25SL641 Reel
Renesas / Dialog AT25SL0641C-UAUE-T
Renesas / Dialog NOR Flash 64 Mbit, 1.8V (1.65V to 1.95V), -40?C to 85?C, 8-ball WLCSP (Tape & Reel), Single, Dual, Quad SPI NOR flash Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

AT25SL641 Reel, Cut Tape, MouseReel