Nexperia Logic Gates

Results: 1.025
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74HC08PW-Q100/SOT402/TSSOP14 107In Stock
7.500Expected 31/08/2026
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G08GV-Q100/SOT753/SO5 2.023In Stock
Min.: 1
Mult.: 1
Reel: 3.000

HCT SC-74A-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT505-1 DUAL 2-INPUT NAND GT 15In Stock
3.000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3.000

NAND 2 Gate AHC 4 Input TSSOP-8 2 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT108-1 QUAD 2-INPUT NAND 676In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 2.1 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G11GN/SOT1115/X2SON6 4.100In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AND 3 Gate AUP XSON-6 18.9 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT108-1 DUAL 4-INPUT AND GT 750In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HC SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT08PW-Q100/SOT402/TSSOP14 17In Stock
2.500Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT132D-Q100/SOT108/SO14 1.194In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 17 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT00D-Q100/SOT108/SO14 23In Stock
2.500Expected 29/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT402-1 QUAD 2-INPUT AND GT 1.486In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate VHC 8 Input 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G32GT/SOT833/XSON8 3.003In Stock
Min.: 1
Mult.: 1
Reel: 5.000

OR 2 Gate AUP 4 Input XSON-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT108-1 DUAL 4-INPUT AND GT 2.296In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 2 Gate 4000B 8 Input SOIC-14 2 Output 3.4 mA - 3.4 mA 25 ns 3 V 15 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates XC7SET32GV/SOT753/SO5 2.001In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OR 1 Gate TTL 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G08GN/SOT1115/X2SON6 1.158In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC32D-Q100/SOT108/SO14 124In Stock
2.500Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

OR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT505-1 DUAL 2-INPUT NAND GT 2.985In Stock
Min.: 1
Mult.: 1
Reel: 3.000

HCT TSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHCT02PW/SOT402/TSSOP14 891In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NOR 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G00GM/SOT886/XSON6 2.148In Stock
Min.: 1
Mult.: 1
Reel: 5.000

NAND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 17.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G38GM/SOT886/XSON6 4.880In Stock
Min.: 1
Mult.: 1
Reel: 5.000

NAND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA 3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT402-1 QUAD 2INPUT EXCL OR 2.288In Stock
Min.: 1
Mult.: 1
Reel: 2.500

XOR 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT108-1 TRPL 3-INPUT OR GATE 22In Stock
2.500Expected 22/01/2027
Min.: 1
Mult.: 1
Reel: 2.500

OR 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT402-1 QUAD 2-INPUT NOR GT 2.478In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NOR 4 Gate 74VHC 8 Input TSSOP-14 4 Output 5.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC32D/SOT108/SO14 9.076In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OR 4 Gate ALVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 2 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT03PW/SOT402/TSSOP14 1.847In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV03D/SOT108/SO14 2.214In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 16 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel