XC7SET32GV,125

Nexperia
771-XC7SET32GV125
XC7SET32GV,125

Mfr.:

Description:
Logic Gates XC7SET32GV/SOT753/SO5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.893

Stock:
1.893 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,61 kr. 7,61 kr.
5,45 kr. 54,50 kr.
3,39 kr. 339,00 kr.
2,33 kr. 1.165,00 kr.
1,96 kr. 1.960,00 kr.
Full Reel (Order in multiples of 3000)
1,27 kr. 3.810,00 kr.
1,23 kr. 7.380,00 kr.
1,19 kr. 10.710,00 kr.
1,17 kr. 28.080,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
RoHS:  
OR
1 Gate
TTL
2 Input
SC-74A-5
1 Output
8 mA
- 8 mA
4.8 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Pd - Power Dissipation: 250 mW
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935289894125
Unit Weight: 10,404 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99