AEC-Q100 Counter Shift Registers

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Counter Shift Registers 74AHC595BQ-Q100/SOT763/DHVQFN1 8.598In Stock
Min.: 1
Mult.: 1
: 3.000

DHVQFN-16 AHC AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 8 Bit SIPO Shift 3-State Reg Latch 4.225In Stock
2.500Expected 06/05/2026
Min.: 1
Mult.: 1
: 2.500

Serial to Serial 8 Circuit 8 bit TSSOP-16 HC CMOS 4 3-State 92 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 8 Bit SIPO Shift 3-State Reg Latch 12.885In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Serial 8 Circuit 8 bit SOIC-16 HC CMOS 4 3-State 92 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 14-Stage Binary Counter/Oscillator 4.273In Stock
Min.: 1
Mult.: 1
: 2.500

Binary Up 14 Circuit 14 bit SOIC-16 HC CMOS 1 170 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 8 Bit Shift Register 3-State Output Latch 33.004In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Parallel 8 Circuit 8 bit SOIC-16 HC CMOS 4 3-State 45 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 8-Stage Shift 3-State 5MHz 50.550In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Parallel 16 Circuit 8 bit SOIC-16 HCF Shift Register 3 3-State 420 ns 3 V 20 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Counter Shift Registers CMOS Logic IC Series 19.718In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Parallel 1 Circuit 8 bit TSSOP-14 VHC CMOS 2 Parallel 7.3 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-BIT SHIFT/STORE REGSTER 5.026In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 4000 CMOS 1 3-State 840 ns, 390 ns, 270 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers ANALOG & LOGIC 1.925In Stock
Min.: 1
Mult.: 1
: 2.500

SOIC-16 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers SOT402-1 SHIFT REGISTER 8-BIT 15In Stock
Min.: 1
Mult.: 1
: 2.500

TSSOP-14 HCT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT595PW-Q100/SOT403/TSSOP1 643In Stock
Min.: 1
Mult.: 1
: 2.500

TSSOP-16 AHCT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC594D-Q100/SOT109/SO16 2.432In Stock
Min.: 1
Mult.: 1
: 2.500

SOIC-16 AHC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers SOT108-1 SHIFT REGISTER 8-BIT 2.467In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Parallel 8 Circuit 8 bit SOIC-14 LV TTL 2 Parallel 25 ns 1 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers ANALOG & LOGIC 208In Stock
5.000Expected 21/04/2026
Min.: 1
Mult.: 1
: 2.500

TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC594APW-Q100/SOT403/TSSOP1 3.120In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 LVC Shift Register 1 7 ns 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC594PW-Q100/SOT403/TSSOP16 7.632In Stock
Min.: 1
Mult.: 1
: 2.500

TSSOP-16 AHC AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 8 Bit Shift Register 3-State Output Latch 2.378In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Parallel 8 Circuit 8 bit TSSOP-16 HC CMOS 4 3-State 45 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4894BTT-Q100/SOT360/TSSOP20 2.280In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Parallel 12 Circuit 12 bit TSSOP-20 HEF CMOS 12 Parallel 45 ns 3 V 15 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-BIT SERIAL-INPUT/PARALL 5.000In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Parallel 8 bit TSSOP-14 HC 2 Input LSTTL 250 ns 2 V 6 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi Counter Shift Registers 8-BIT SERIAL-INPUT/PARALL 2.372In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Parallel 8 bit SOIC-14 HC 2 Input LSTTL 250 ns 2 V 6 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi Counter Shift Registers SHIFT REGISTER 3-STATE 1.968In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Serial to Serial/Parallel 2 Circuit 8 bit SOIC-16 HC CMOS 3 Input CMOS 24 ns 2 V 6 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape

Toshiba Counter Shift Registers CMOS Logic IC Series 45.813In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Parallel 1 Circuit 8 bit TSSOP-16 VHC CMOS 1 3-State 7.7 ns 2 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 8/BIT SHIFT REGISTER 4.414In Stock
Min.: 1
Mult.: 1
: 2.500

Parallel to Serial 2 Circuit 8 bit TSSOP-16 HC CMOS 3 Input 3-State 35 ns 2 V 6 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi Counter Shift Registers 8-BIT SERIAL OR PARALLEL 4.630In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 8 bit SOIC-16 HC Shift Register CMOS 225 ns 2 V 6 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 14-Stage Counter Oscillator 5.902In Stock
5.000Expected 21/04/2026
Min.: 1
Mult.: 1
: 2.500

Binary 14 Circuit 14 bit SOIC-16 HCF CMOS 3 Buffered 370 ns 3 V 20 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel