Bus Transceivers

Results: 1.218
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Octal Bus Transceive r O.C. 1.968In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Open Collector ALS 8 Circuit 30 ns SOIC-20 TTL TTL 48 mA - 100 uA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 455In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 10 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 355In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 10 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers 8B Bus Trans D Type Latch 22In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ALVCH 1 Circuit 3 ns TSSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74ALVC245DWR 859In Stock
Min.: 1
Mult.: 1

3-State ALVC 8 Circuit 3.6 ns SOIC-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ALVC245DW A 595-SN74ALVC245DW 232In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ALVC 8 Circuit 3.6 ns SOIC-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74ALVC245PWR 181In Stock
Min.: 1
Mult.: 1

3-State ALVC 8 Circuit 3.6 ns TSSOP-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74ALVCH245DWR 769In Stock
Min.: 1
Mult.: 1

3-State ALVCH 8 Circuit 3.6 ns SOIC-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ALVCH245DW A 595-SN74ALVCH245DW 1.668In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ALVCH 8 Circuit 3.6 ns SOIC-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal w/Tri-St Out A 595-SN74ALVCH245PWR A 595-SN74ALVCH245PWR 66In Stock
Min.: 1
Mult.: 1

3-State ALVCH 8 Circuit 3.6 ns TSSOP-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 138In Stock
Min.: 1
Mult.: 1

3-State AS 8 Circuit 7.5 ns PDIP-20 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers 16B BusTrans 713In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State AUC 2 Circuit 1.9 ns TSSOP-48 CMOS CMOS 9 mA - 9 mA 800 mV 2.7 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal 25 Ohm Bus Tra nsceivers A 595-SN7 A 595-SN74BCT25245DWR 40In Stock
Min.: 1
Mult.: 1

3-State BCT 8 Circuit 7.2 ns SOIC-24 TTL TTL 188 mA - 80 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74F245DW A 5 A 595-SN74F245DW 1.932In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State F 8 Circuit 7 ns SOIC-20 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 2.055In Stock
Min.: 1
Mult.: 1

3-State F 8 Circuit 7 ns PDIP-20 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Reg Trnscvr Wi th 3-State Outputs 87In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State F 8 Circuit 7.5 ns SSOP-24 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers OCTAL BUS TRANSCEIVE R 666In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit PDIP-20 Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus 1.670In Stock
2.000Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

3-State HC 8 Circuit 22 ns SSOP-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnsceivr ALT 595-SN74HC245DWR ALT 595-SN74HC245DWR 2.605In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State HC 1 Circuit 22 ns SOIC-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 2.414In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit 22 ns PDIP-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus 3.087In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State HC 8 Circuit 22 ns SOIC-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74HC245PW A A 595-SN74HC245PW 2.283In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State HC 8 Circuit 22 ns TSSOP-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 402In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit 22 ns PDIP-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-SN74HC646DW 900In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State HC 8 Circuit 265 ns SOIC-24 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceivers with S 2.837In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State HCS TSSOP-20 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel