CD74HC75 Series Latches

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Latches Dual 2-Bit Bistable A 595-CD74HCT75E A 5 A 595-CD74HCT75E 521In Stock
Min.: 1
Mult.: 1

Transparent Latch HC 2 Circuit 4 Line PDIP-16 Inverting/Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 4 uA 32 mA - 5.2 mA 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Latches High Speed CMOS Dual A 595-CD74HC75M A 5 A 595-CD74HC75M 2.309In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Transparent Latch HC 2 Circuit 4 Line SOIC-Narrow-16 Inverting/Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 4 uA 32 mA - 5.2 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches High Speed CMOS Dual A 595-CD74HC75PW A A 595-CD74HC75PW 1.398In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Transparent Latch HC 2 Circuit 4 Line TSSOP-16 Inverting/Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 4 uA 32 mA - 5.2 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel