NOR Logic Gates

Results: 510
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-Input 2.672In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 4 Gate HC 8 Input SSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate AL ALT 595-SN74HC02DR 3.921In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HCT02N A 595-SN7 A 595-SN74HCT02N 827In Stock
3.350Expected 23/07/2026
Min.: 1
Mult.: 1

NOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC02PW A 595-SN7 A 595-SN74HC02PW 539In Stock
6.000Expected 10/08/2026
Min.: 1
Mult.: 1
: 2.000

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate AL ALT 595-SN74HC02PWR 1.562In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 4 Gate HC 2 Input TSSOP-14 1 Output 4 mA - 4 mA 23 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Exclusi ve NOR Gate 779In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input NOR Gat e A 595-SN74HC02QPW A 595-SN74HC02QPWRG4Q1 1.508In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive NOR Gates A 595 A 595-SN74HC27D 1.746In Stock
2.500Expected 17/08/2026
Min.: 1
Mult.: 1
: 2.500

NOR 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input 1.662In Stock
Min.: 1
Mult.: 1

NOR 3 Gate HC 9 Input PDIP-14 3 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input 1.351In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Pos-NOR Gate 45In Stock
540Expected 31/08/2026
Min.: 1
Mult.: 1

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V low power NOR 2.231In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V low 2.283In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V low 2.870In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-input NOR g ates with Schmitt-t 449In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 3 Gate HCS 9 Input SOIC-14 3 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-input NOR g ates with Schmitt-t 4.081In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3-i nput 2-V to 6-V low 2.723In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-input NO R gates with Schmit 1.848In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-input NO R gates with Schmit 2.859In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 4 Gate HCS 8 Input 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V low 115In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate A A 595-SN74HCT02D 4.541In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2Input Pos NOR Gates ALT 595-SN74HC ALT 595-SN74HCT02DR 1.836In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC02N A 595-SN74 A 595-SN74HC02N 1.269In Stock
Min.: 1
Mult.: 1

NOR 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate A A 595-SN74HCT02PW 2.292In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 4 Gate HCT 8 Input TSSOP-14 4 Output 4 mA - 4 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 165In Stock
3.000On Order
Min.: 1
Mult.: 1

NOR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube