SN74HCS27QPWRQ1

Texas Instruments
595-SN74HCS27QPWRQ1
SN74HCS27QPWRQ1

Mfr.:

Description:
Logic Gates Automotive 3-ch 3-i nput 2-V to 6-V low

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.238

Stock:
1.238 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,60 kr. 3,60 kr.
2,55 kr. 25,50 kr.
2,28 kr. 57,00 kr.
1,99 kr. 199,00 kr.
1,86 kr. 465,00 kr.
1,77 kr. 885,00 kr.
1,64 kr. 1.640,00 kr.
Full Reel (Order in multiples of 2000)
1,64 kr. 3.280,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
3 Gate
HCS
9 Input
TSSOP-14
3 Output
7.8 mA
- 7.8 mA
6 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: CMOS
Output Current: 35 mA
Output Voltage: 6 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS27
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 83,300 mg
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
8542319000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

SN74HCS27/SN74HCS27-Q1 3-Input NOR Gates

Texas Instruments SN74HCS27/SN74HCS27-Q1 Triple 3-Input NOR Gates with Schmitt-trigger inputs feature a 2V to 6V wide operating voltage range and a low power current of ±100nA. Each gate performs the Boolean function Y = A + B + C in positive logic. The Texas Instruments SN74HCS27-Q1 Automotive NOR Gates are AEC-Q100 qualified for automotive applications.