FUSB301ATMX

onsemi
512-FUSB301ATMX
FUSB301ATMX

Mfr.:

Description:
USB Interface IC Full Type-C Control IC without PD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.108

Stock:
8.108 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,62 kr. 4,62 kr.
3,27 kr. 32,70 kr.
2,94 kr. 73,50 kr.
2,57 kr. 257,00 kr.
2,40 kr. 600,00 kr.
2,29 kr. 1.145,00 kr.
2,18 kr. 2.180,00 kr.
Full Reel (Order in multiples of 5000)
2,17 kr. 10.850,00 kr.
1,92 kr. 19.200,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: USB Interface IC
RoHS:  
FUSB301A
USB Controllers
USB Controller
SMD/SMT
TMLP-12
USB-C 1.1
Full Speed (FS)
3 V
5.5 V
7 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Core: None
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Interface Type: I2C, USB
Operating Supply Voltage: 3.3 V
Port Type: DFP, UFP, DRP
Product Type: USB Interface IC
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Unit Weight: 2,178 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

IoT Solutions – Power, Sense, Connect, & Actuate

onsemi IoT Solutions is an extensive portfolio that offers solutions for cloud-based management in Internet of Things applications. Cloud-based device management is becoming more widespread with a monumental impact on service offerings, efficiency, cost, scalability, and reliability. Critical to this is the ability to Power, Sense, Connect, and Actuate in a highly energy and cost-efficient manner. Learn more about onsemi's market-leading solutions below.

FUSB301A Autonomous USB Type-C Controller

onsemi FUSB301A Autonomous USB Type-C Controller is a fully autonomous Type-C controller optimized for <15 W applications. The FUSB301A offers CC logic detection for Source Mode, Sink Mode, DRP, accessory detection support and dead battery support. The FUSB301A features configurable I2C address to support multiple ports per system. The FUSB301A features an extremely low power disable mode as well as low power during normal operation. It is available in an ultra thin, 12-Lead TMLP package.