NX20P3483UKAZ

NXP Semiconductors
771-NX20P3483UKAZ
NX20P3483UKAZ

Mfr.:

Description:
USB Interface IC USB Sink and Source Combo Power Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.430

Stock:
1.430 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
28,57 kr. 28,57 kr.
21,63 kr. 216,30 kr.
19,92 kr. 498,00 kr.
18,05 kr. 1.805,00 kr.
17,16 kr. 4.290,00 kr.
16,71 kr. 8.355,00 kr.
15,96 kr. 15.960,00 kr.
Full Reel (Order in multiples of 2000)
13,58 kr. 27.160,00 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: USB Interface IC
RoHS:  
NX20P3483UK
USB Controllers
Power Delivery
SMD/SMT
WLCSP-42
USB-C 3.0
2.7 V
5.5 V
3.4 A
- 40 C
+ 85 C
Reel
Cut Tape
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: USB Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Part # Aliases: 935357666012
Unit Weight: 5,827 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

Integrated Load Switches

NXP Semiconductors Integrated Load Switches are feature-rich logic controlled high side load switches that manage the distribution of power in application sub-systems to significantly reduce total power dissipation. Available in extremely small WLCSP packages and with a continuous current as low as 500mA and as high as 3A, NXP Load Switches are suitable for multiple space-constrained applications. Load switches are ideal for use in portable systems to extend battery life and optimize charging cycles.