UART Interface IC

Results: 247
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554AIPNR 565In Stock
Min.: 1
Mult.: 1

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Tray
Analog Devices / Maxim Integrated UART Interface IC SPI/I C UART with 128-Word FIFOs 4.438In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 24 Mb/s 128 B 3.6 V 1.71 V 4 mA - 40 C + 85 C SMD/SMT SSOP-24 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC I2C/SPI-UART BRIDGE W/IRDA 5.090In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 15 Mb/s 64 B 6 mA - 65 C + 150 C SMD/SMT TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CPFB 1.691In Stock
Min.: 1
Mult.: 1
: 1.000

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Dual UART with 64-by te FIFO and up to 5 A 926-NS16C2752TVSXNPB 235In Stock
Min.: 1
Mult.: 1

2 Channel 5 Mb/s 64 B 5.5 V 2.97 V 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl ALT 595-TL16C550CPTR 543In Stock
Min.: 1
Mult.: 1
: 1.000

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated UART Interface IC SPI/MICROWIRE-Compatible UART with Integ 240In Stock
Min.: 1
Mult.: 1

115 kb/s 5.25 V 4.75 V 700 uA - 40 C + 85 C SMD/SMT QSOP-28 Tube
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DIPFBR 515In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC Dual UART w/16-Byte FIFOs & Para Port A A 595-TL16C552FN 172In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA 0 C + 70 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2550IPFB A 595-TL16C2550IPFB 734In Stock
Min.: 1
Mult.: 1
: 1.000

2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554FNR 51In Stock
Min.: 1
Mult.: 1

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 Tube
Texas Instruments UART Interface IC Automotive Dual UART With 64-Byte FIFO 4 1.438In Stock
Min.: 1
Mult.: 1
: 1.000

2 Channel 3 Mb/s 64 B 5.5 V 1.62 V 40 mA - 40 C + 105 C SMD/SMT TQFP-48 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART With 64-By te FIFO ALT 595-TL1 ALT 595-TL16C754BPN 115In Stock
Min.: 1
Mult.: 1

4 Channel 3 Mb/s 64 B 5.5 V 2.7 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Tray
Texas Instruments UART Interface IC Dual UART w/16-Byte FIFOs & Para Port A A 595-TL16C552AFN 349In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC UART 195In Stock
1.500On Order
Min.: 1
Mult.: 1

2 Channel 3.1 Mb/s 16 B 5.5 V 2.25 V 1 mA, 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC 2.97V-5.5V 64B FIFO temp 0C to 70C 227In Stock
Min.: 1
Mult.: 1

4 Channel 6.25 Mb/s 64 B 5.5 V 2.97 V 5 mA 0 C + 70 C SMD/SMT LQFP-64 Tray
NXP Semiconductors UART Interface IC 16CB 2.5V-5V 2CH 3.225In Stock
Min.: 1
Mult.: 1

2 Channel 5 Mb/s 64 B 4.5 mA - 40 C + 85 C SMD/SMT HVQFN-32 Tray
Texas Instruments UART Interface IC Asynch Comm Element A 595-TL16C554FN A 5 A 595-TL16C554FN 203In Stock
Min.: 1
Mult.: 1
: 250

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552FNR A 595-TL16C2552FNR 114In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Tube
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DPTR 233In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Tray
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DPT 509In Stock
Min.: 1
Mult.: 1
: 1.000

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sgl UART w/ 16-Byte FIFOs A 595-TL16C550 A 595-TL16C550CIFNR 164In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated UART Interface IC SPI/MICROWIRE-Compatible UART 46In Stock
Min.: 1
Mult.: 1

115.2 kb/s 8 B 5.5 V 2.7 V 270 uA - 40 C + 85 C Through Hole PDIP-14 Tube
NXP Semiconductors UART Interface IC Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT TSSOP-16 ESD Protected Reel, Cut Tape, MouseReel
Diodes Incorporated UART Interface IC X1 PCIE-UART 2 Chan Bridge 977In Stock
Min.: 1
Mult.: 1
: 1.000

1.8 V, 3.3 V 1.8 V, 3.3 V - 40 C + 85 C SMD/SMT LQFP-128 Reel, Cut Tape, MouseReel