L6362ATR

STMicroelectronics
511-L6362ATR
L6362ATR

Mfr.:

Description:
Sensor Interface IO-Link communication transceiver device IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.151

Stock:
2.151
Can Dispatch Immediately
On Order:
3.000
Expected 10/12/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,13 kr. 18,13 kr.
13,50 kr. 135,00 kr.
12,31 kr. 307,75 kr.
11,04 kr. 1.104,00 kr.
10,44 kr. 2.610,00 kr.
10,22 kr. 5.110,00 kr.
9,77 kr. 9.770,00 kr.
Full Reel (Order in multiples of 3000)
9,40 kr. 28.200,00 kr.
9,25 kr. 55.500,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sensor Interface
RoHS:  
IO-Link Device Transceiver
IO-Link, Serial
36 V
7 V
2.5 mA
- 40 C
+ 125 C
SMD/SMT
DFN-12
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Moisture Sensitive: Yes
Operating Supply Voltage: 7 V to 36 V
Output Type: Open Drain
Product: I/O-Link Transceivers
Product Type: Sensor Interface
Series: L6362A
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

L6362A IO-Link Communication Transceiver Device IC

STMicroelectronics L6362A IO-Link Communication Transceiver Device IC is an IO-Link and SIO mode device. The IC is compliant to PHY2 (3-wire connection) supporting COM1 (4.8 kbaud), COM2 (38.4 kbaud) and COM3 (230.4 kbaud) modes. The output stage can be configured as high-side, low-side, or push-pull and it can drive resistive, capacitive and inductive loads. The STMicroelectronics L6362A IO-Link Communication Transceiver Device IC can be connected to a sensor chip with the industrial 24V environment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.