PCAL6524HEAZ

NXP Semiconductors
771-PCAL6524HEAZ
PCAL6524HEAZ

Mfr.:

Description:
Interface - I/O Expanders 24-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in HUQFN32 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.727

Stock:
18.727 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,28 kr. 13,28 kr.
9,85 kr. 98,50 kr.
8,95 kr. 223,75 kr.
7,98 kr. 798,00 kr.
7,53 kr. 1.882,50 kr.
Full Reel (Order in multiples of 500)
7,18 kr. 3.590,00 kr.
6,86 kr. 6.860,00 kr.
6,61 kr. 16.525,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
RoHS:  
PCAL6524
SMD/SMT
HUQFN-32
I2C, Serial, SMBus
24 I/O
With Interrupt
800 mV
3.6 V
1 MHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Logic Family: PCAL6524
Operating Supply Current: 1.7 mA
Operating Supply Voltage: 800 mV to 3.6 V
Output Current: 25 mA
Output Type: Open Drain
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 500
Subcategory: Interface ICs
Type: General Purpose
Part # Aliases: 935305331147
Unit Weight: 41 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

PCAL6524 Ultra-Low Voltage I/O Expanders

NXP PCAL6524 Ultra-Low Voltage I/O Expanders provide remote I/O expansion for most microcontrollers using a Fast-mode Plus (Fm+) I2C-bus interface. The PCAL6524 24-bit general purpose I/O expanders have an ultra-low-voltage interface for direct connection to microcontrollers.  NXP I/O expanders are a simple solution for when additional I/Os are needed while keeping interconnections to a minimum. This is particularly good for battery-powered mobile applications for interfacing to sensors, push buttons and keypads.
Learn more